Touch Screen Controllers

Results: 678
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAtmelBurr BrownCypress Semiconductor CorpInfineon TechnologiesMicrochip TechnologyNational SemiconductorNKK SwitchesNXP USA Inc.Renesas Electronics CorporationRohm SemiconductorSemtech Corporation
Series
-*ADI0012FTFunctional Safety (FuSa)maXTouch®maXTouch® TmaXTouch™mTouch™PSOC®PSOC®6LPSOC®7XLPSOC®Gen6LPSoC™ 7XL
Packaging
-BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Touchscreen
2 Wire Capacitive3 Wire Capacitive4 or 5 Wire Resistive4 Wire Capacitive4 Wire Resistive4, 5, or 8 Wire Resistive5 Wire Resistive-
Resolution (Bits)
8 b8 b, 12 b8, 10, 12 b10 b10, 12 b10, 16 b12 b14 b16 b32 b-
Interface
-I2CI2C, I2S, Serial, SPII2C, SerialI2C, Serial, SPII2C, SPII2C, SPI, USBI2C, UARTI2C, USBI2SI2S, SPIMicrowire, QSPI, SPIParallelSerial
Voltage Reference
-ExternalExternal, InternalInternal
Voltage - Supply
1.2V ~ 3.6V1.6V ~ 3.6V1.65V ~ 3.6V1.65V ~ 3.7V1.7V ~ 3.6V1.71V ~ 1.95V, 2V ~ 5.5V1.71V ~ 1.95V, 3V ~ 5.5V1.71V ~ 3.47V, 3.14V ~ 3.47V1.71V ~ 5.5V1.71V ~ 5.5V, 2.65V ~ 5.5V1.71V ~ 5.5V, 2.6V ~ 5.5V1.71V, 2.57V ~ 3.47V
Current - Supply
10 nA0.25 µA500 nA1 µA2.5 µA20 µA60 µA65 µA68 µA82 µA105 µA120 µA
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-35°C ~ 85°C-30°C ~ 85°C (TA)-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-20°C ~ 85°C (TA)0°C ~ 70°C-
Mounting Type
-Surface MountSurface Mount, Wettable Flank
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)12-UFBGA, CSPBGA12-UFBGA, DSBGA12-UFBGA, WLCSP12-WFBGA, WLBGA12-WFBGA, WLCSP12-WFDFN Exposed Pad12-WQFN Exposed Pad14-SOIC (0.154", 3.90mm Width)14-WFDFN Exposed Pad16-SSOP (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO12-CSP (2.17x1.67)12-DFN (3x3)12-DSBGA12-TQFN (4x4)12-VCSP50L2 (2x1.5)12-WLCSP (1.51x2.01)12-WLCSP (1.5x2)12-WLCSP (1.61x2.01)12-WLCSP (2x1.5)12-WLP (2.14x1.56)14-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
678Results

Showing
of 678
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Resolution (Bits)
Interface
Voltage Reference
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
16-TSSOP
TSC2046EIPWR
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
47,115
In Stock
1 : ¥10.91000
Cut Tape (CT)
2,000 : ¥6.50167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TSC2046IPWR
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
3,765
In Stock
1 : ¥18.56000
Cut Tape (CT)
2,500 : ¥6.19303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 TSSOP
AR1021-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
851
In Stock
1 : ¥18.80000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 VQFN
AR1100-I/MQ
IC SCREEN CNTRL 12BIT 20QFN
Microchip Technology
12,964
In Stock
1 : ¥21.57000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VQFN Exposed Pad
20-VQFN (5x5)
20 QFN EP
AR1021T-I/ML
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
3,479
In Stock
1 : ¥22.71000
Cut Tape (CT)
3,300 : ¥19.94253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
16-TSSOP
TSC2007IPWR
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
1,871
In Stock
1 : ¥26.13000
Cut Tape (CT)
2,000 : ¥7.13214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
226.2 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TSC2003IPWR
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
7,739
In Stock
3,981
Marketplace
1 : ¥27.19000
Cut Tape (CT)
2,500 : ¥13.65124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
I2C
Internal
2.5V ~ 5.25V
-
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
RTJ-20-PWQFN Pkg
TSC2004IRTJR
IC SCREEN CNTRL 12BIT 20QFN
Texas Instruments
4,610
In Stock
4,192
Marketplace
1 : ¥32.72000
Cut Tape (CT)
3,000 : ¥16.41246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
797 µA
-40°C ~ 85°C
Surface Mount
-
-
20-WFQFN Exposed Pad
20-QFN (4x4)
AR1100BRD
AR1100BRD
IC SCREEN CNTRL 10BIT MODULE
Microchip Technology
161
In Stock
1 : ¥154.25000
Bag
Bag
Active
4, 5, or 8 Wire Resistive
10 b
USB
External
3.3V ~ 5V
25 mA
-25°C ~ 85°C
-
-
-
Module
Module
16-VQFN (exposed pad)
TSC2046IRGVR
IC SCREEN CNTRL 12BIT 16FN
Texas Instruments
3,442
In Stock
22,500
Marketplace
1 : ¥14.57000
Cut Tape (CT)
2,500 : ¥6.65342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-VQFN Exposed Pad
16-VQFN (4x4)
16-TSSOP
TSC2046EIPW
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
4,498
In Stock
1 : ¥18.64000
Tube
-
Tube
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 TSSOP
AR1010-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
4,848
In Stock
1 : ¥18.80000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1011-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
1,271
In Stock
1 : ¥18.80000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1020-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
125
In Stock
1 : ¥18.80000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1021T-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
5,434
In Stock
1 : ¥19.94000
Cut Tape (CT)
1,600 : ¥17.60234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
Internal
2.5V ~ 5V
17 mA
-40°C ~ 125°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 SOIC
AR1021-I/SO
IC SCREEN CNTRL 10BIT 20SOIC
Microchip Technology
184
In Stock
1 : ¥20.51000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 QFN EP
AR1021-I/ML
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
6,937
In Stock
1 : ¥21.57000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 TSSOP
AR1100-I/SS
IC SCREEN CNTRL 12BIT 20SSOP
Microchip Technology
338
In Stock
1 : ¥22.22000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
16-TSSOP
TSC2013QPWRQ1
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
9,981
In Stock
1 : ¥23.04000
Cut Tape (CT)
2,000 : ¥9.66725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
10, 12 b
I2C
External
1.2V ~ 3.6V
655 µA
-40°C ~ 125°C
Surface Mount
Automotive
AEC-Q100
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 SOIC
AR1100-I/SO
IC SCREEN CNTRL 12BIT 20SOIC
Microchip Technology
456
In Stock
1 : ¥24.83000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-SSOP
ADS7843E
IC SCREEN CNTRL 12BIT 16SSOP
Texas Instruments
1,273
In Stock
1 : ¥27.84000
Tube
-
Tube
Active
4 Wire Resistive
12 b
Serial
External
2.7V ~ 5V
2.5 µA
-40°C ~ 85°C
Surface Mount
-
-
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16-TSSOP
ADS7846N/2K5
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
4,418
In Stock
1,099
Marketplace
1 : ¥31.50000
Cut Tape (CT)
2,500 : ¥15.82115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
SPI
External, Internal
2.2V ~ 5.25V
500 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TSC2007IPW
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
624
In Stock
1 : ¥35.57000
Tube
-
Tube
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
226.2 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
ATMXT640UD-CCU001
ATMXT640UD-CCU001
MAXTOUCH UD SERIES, 640 CHANNEL
Microchip Technology
685
In Stock
1 : ¥40.21000
Tray
-
Tray
Active
2 Wire Capacitive
-
I2C, SPI
-
1.71V ~ 3.47V, 3.14V ~ 3.47V
40 mA
-40°C ~ 85°C
Surface Mount
-
-
88-UFBGA
88-UFBGA (6x6)
16 QSOP
AD7843ARQZ-REEL7
IC SCREEN CNTRL 12BIT 16QSOP
Analog Devices Inc.
6,204
In Stock
1 : ¥43.39000
Cut Tape (CT)
1,000 : ¥16.82547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
Serial
External
2.2V ~ 5.25V
-
-40°C ~ 85°C
Surface Mount
-
-
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 678

Touch Screen Controllers


Touch screen controllers are integrated circuits that provide an interface between the touch screen sensor array and the device the screen operates. The controller receives position information from the sensor array which is usually resistive or capacitive. In turn, the position information is passed along to a microcontroller via a serial, parallel, USB, or UART interface.