Energy Metering

Results: 497
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedCirrus Logic Inc.Linear TechnologyMicrochip TechnologyNational SemiconductorRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Series
-*AD7751AD7755AD7756xMAXQ®Single Converter Technology®Teridian™ZON™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Input Impedance
1kOhm, 400kOhm1kOhm, 50kOhm30kOhm30kOhm ~ 90kOhm30kOhm, 2MOhm40kOhm ~ 90kOhm45kOhm, 90kOhm, 185kOhm50kOhm ~ 100kOhm50kOhm, 80kOhm, 120kOhm100kOhm113kOhm, 256kOhm, 7.8MOhm130kOhm, 400kOhm
Measurement Error
0.1%0.2%0.25%±0.4%0.4%0.5%1.2%-
Voltage - I/O High
-1.1V, 2V0.6V, 2V0.7V0.8V1.1V1.2V1.3V, 2V, 2.4V1.5V2V2V, 2.4V2.1V2.4V
Voltage - I/O Low
0.2V0.3V0.4V0.4V, 0.8V0.4V, 0.8V, 1.5V0.4V, 0.8V, 1V0.5V, 0.8V0.6V0.8V0.8V, 0.4V0.8V, 0.5V0.8V, 0.8V0.8V, 0.96V0.8V, 1V
Current - Supply
770µA800µA900µA1.5mA1.7mA2mA2.1mA2.3mA2.7mA2.8mA2.9mA3mA
Voltage - Supply
2.4 V ~ 3.7 V2.5 V ~ 3.6 V2.7 V ~ 3.6 V2.7 V ~ 100 V2.8 V ~ 3.6 V2.8 V ~ 3.7 V2.95 V ~ 3.65 V2.95 V ~ 13 V2.95 V ~ 20 V2.97 V ~ 3.63 V3 V ~ 3.6 V3 V ~ 5.5 V
Meter Type
2 x Single Phase3 Phase-Single PhaseSingle Phase, Dual Phase
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 60°C0°C ~ 70°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-SOIC (0.154", 3.90mm Width)16-TFSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)16-WFDFN Exposed Pad16-WQFN Exposed Pad, CSP20-DIP (0.300", 7.62mm)20-SSOP (0.209", 5.30mm Width)20-TSSOP (0.173", 4.40mm Width)20-VFQFN Exposed Pad20-WQFN Exposed Pad
Supplier Device Package
8-SOIC14-TSSOP16-DFN (4x3)16-LFCSP-WQ (4x4)16-MSOP16-SOIC16-TSSOP20-DIP20-PDIP20-QFN (4x4)20-SSOP20-TQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
497Results

Showing
of 497
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Impedance
Measurement Error
Voltage - I/O High
Voltage - I/O Low
Current - Supply
Voltage - Supply
Meter Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
ATM90E26-YU-R
IC ENERGY METER 1.8V/3V 28SSOP
Microchip Technology
18,078
In Stock
1 : ¥14.11000
Cut Tape (CT)
2,000 : ¥11.81678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1kOhm, 400kOhm
0.5%
-
-
-
2.8 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
32 QFN
STPM33TR
IC ENERGY METER 1PHASE 32QFN
STMicroelectronics
9,821
In Stock
1 : ¥23.04000
Cut Tape (CT)
3,000 : ¥11.15617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
4.6mA
2.95 V ~ 3.65 V
2 x Single Phase
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
24-SSOP
MCP3909T-I/SS
IC POWER METERING-1 PHASE 24SSOP
Microchip Technology
3,865
In Stock
1 : ¥23.72000
Cut Tape (CT)
2,100 : ¥17.93765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
390kOhm
0.1%
2.4V
0.85V
2.3mA
4.5 V ~ 5.5 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
24-VQFN Exposed Pad
STPM32TR
IC ENERGY METER 1 PHASE 24QFN
STMicroelectronics
4,841
In Stock
1 : ¥23.23000
Cut Tape (CT)
4,000 : ¥11.66897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
3.9mA
2.95 V ~ 3.65 V
2 x Single Phase
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
20 TSSOP
STPM10BTR
IC ENERGY METER 1 PHASE 20TSSOP
STMicroelectronics
4,988
In Stock
1 : ¥24.57000
Cut Tape (CT)
2,500 : ¥12.34696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100kOhm
0.1%
1.5V
0.8V
5mA
3.165 V ~ 5.5 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
32-QFN (5x5)
STPM34TR
IC ENERGY METER 1PHASE 32QFN
STMicroelectronics
13,804
In Stock
1 : ¥25.70000
Cut Tape (CT)
3,000 : ¥12.91736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
5.5mA
2.95 V ~ 3.65 V
2 x Single Phase
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
28-QFN
MCP39F511AT-E/MQ
SINGLE-PHASE, DUAL-MODE(AC/DC)
Microchip Technology
16,133
In Stock
1 : ¥30.52000
Cut Tape (CT)
3,300 : ¥23.12338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
0.1%
3V
0.4V
7mA
2.7 V ~ 3.6 V
Single Phase
-40°C ~ 125°C
-
-
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
28-QFN
MCP39F511-E/MQ
IC POWER MONITOR 1PH 28QFN
Microchip Technology
2,000
In Stock
1 : ¥29.47000
Tube
-
Tube
Active
-
0.1%
3V
0.4V
7mA
2.7 V ~ 3.6 V
Single Phase
-40°C ~ 125°C
-
-
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
20 TSSOP
STPM01FTR
IC ENERGY METER 1 PHASE 20TSSOP
STMicroelectronics
5,975
In Stock
1 : ¥30.38000
Cut Tape (CT)
2,500 : ¥14.90796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100kOhm
0.1%
1.5V
0.8V
5mA
3 V ~ 5.5 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
28-LFCSP-WQ
ADE7953ACPZ-RL
IC ENERGY METERING 1PH 28LFCSP
Analog Devices Inc.
7,196
In Stock
1 : ¥42.61000
Cut Tape (CT)
5,000 : ¥21.32132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
0.1%
2.4V
0.4V
7mA
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad, CSP
28-LFCSP-WQ (5x5)
24-VFQFN Exposed pad
CS5480-INZ
IC ENERGY METER 3-CH 24QFN
Cirrus Logic Inc.
6,446
In Stock
1 : ¥42.61000
Tray
-
Tray
Active
30kOhm, 2MOhm
0.1%
-
-
3.9mA
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
28-LFCSP-WQ
ADE7953ACPZ
IC ENERGY METERING 1PH 28LFCSP
Analog Devices Inc.
1
In Stock
1 : ¥44.12000
Tray
-
Tray
Active
-
0.1%
2.4V
0.4V
7mA
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad, CSP
28-LFCSP-WQ (5x5)
48-TQFP
ATM90E36A-AU-R
IC ENERGY METER 1.8V/3V 48TQFP
Microchip Technology
9,025
In Stock
1 : ¥43.35000
Cut Tape (CT)
1,000 : ¥36.04112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kOhm, 80kOhm, 120kOhm
0.5%
2.8V, 3.6V
0.4V, 0.8V
23mA
2.8 V ~ 3.6 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
48-TQFP
48-TQFP (7x7)
28 SSOP
MCP3913A1T-E/SS
IC ENERGY METER FRONT 6CH 28SSOP
Microchip Technology
5,338
In Stock
1 : ¥44.91000
Cut Tape (CT)
2,100 : ¥35.19504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
0.1%
0.7V
0.3V
4.5mA
2.7 V ~ 3.6 V
3 Phase
-40°C ~ 125°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SSOP
MCP3913A1-E/SS
IC ENERGY METER FRONT 6CH 28SSOP
Microchip Technology
476
In Stock
1 : ¥46.50000
Tube
-
Tube
Active
-
0.1%
0.7V
0.3V
4.5mA
2.7 V ~ 3.6 V
3 Phase
-40°C ~ 125°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
40-UQFN
MCP3913A1-E/MV
IC ENERGY METER FRONT 6CH 40UQFN
Microchip Technology
1,095
In Stock
1 : ¥45.40000
Tube
-
Tube
Active
-
0.1%
0.7V
0.3V
4.5mA
2.7 V ~ 3.6 V
3 Phase
-40°C ~ 125°C
-
-
Surface Mount
40-UFQFN Exposed Pad
40-UQFN (5x5)
40 UQFN
MCP3914A1T-E/MV
IC ENERGY METER FRONT 8CH 40UQFN
Microchip Technology
27,257
In Stock
1 : ¥55.42000
Cut Tape (CT)
3,300 : ¥42.03437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
0.1%
0.7V
0.3V
5.8mA
2.7 V ~ 3.6 V
3 Phase
-40°C ~ 125°C
-
-
Surface Mount
40-UFQFN Exposed Pad
40-UQFN (5x5)
40-UQFN
MCP3914A1-E/MV
IC ENERGY METER FRONT 8CH 40UQFN
Microchip Technology
2,875
In Stock
1 : ¥57.38000
Tube
-
Tube
Active
-
0.1%
0.7V
0.3V
5.8mA
2.7 V ~ 3.6 V
3 Phase
-40°C ~ 125°C
-
-
Surface Mount
40-UFQFN Exposed Pad
40-UQFN (5x5)
32QFN-LTC2947
LTC2947IUFE#TRPBF
IC ENERGY MONITOR I2C/SPI 32QFN
Analog Devices Inc.
1,825
In Stock
1 : ¥89.60000
Cut Tape (CT)
2,500 : ¥75.12950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1.2%
-
-
6mA
4.5 V ~ 15 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
32-WFQFN Exposed Pad
32-QFN (4x6)
16-MSOP
LTC2946IMS#PBF
IC ENERGY MONITOR I2C 16MSOP
Analog Devices Inc.
2,149
In Stock
1 : ¥97.51000
Tube
-
Tube
Active
-
0.4%
-
-
900µA
2.7 V ~ 100 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
40-LFCSP-WQ
ADE7858AACPZ-RL
IC ENERGY METER MULTIFUN 40LFCSP
Analog Devices Inc.
3,900
In Stock
1 : ¥104.05000
Cut Tape (CT)
2,500 : ¥63.41445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400kOhm
0.2%
2V, 2.4V
0.4V, 0.8V
20mA
2.8 V ~ 3.7 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
40-LFCSP-WQ
ADE7868AACPZ-RL
IC ENERGY METER MULTIFUN 40LFCSP
Analog Devices Inc.
4,216
In Stock
1 : ¥107.63000
Cut Tape (CT)
2,500 : ¥63.36340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400kOhm
0.2%
2V, 2.4V
0.4V, 0.8V
20mA
2.8 V ~ 3.7 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
16-MSOP
LTC2946HMS#PBF
IC ENERGY MONITOR I2C 16MSOP
Analog Devices Inc.
106
In Stock
1 : ¥122.25000
Tube
-
Tube
Active
-
0.5%
-
-
900µA
2.7 V ~ 100 V
Single Phase
-40°C ~ 125°C
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
16-LFCSP-WQ
ADM1293-1AACPZ
IC MONITOR QUAD UV/OV 16LFCSP
Analog Devices Inc.
1,975
In Stock
1 : ¥131.27000
Tray
-
Tray
Active
-
-
1.1V
0.4V, 0.8V, 1.5V
3.6mA
2.95 V ~ 20 V
Single Phase
-40°C ~ 105°C
-
-
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP-WQ (4x4)
16-LFCSP-WQ
ADM1293-1AACPZ-RL7
IC MONITOR QUAD UV/OV 16LFCSP
Analog Devices Inc.
854
In Stock
1 : ¥135.93000
Cut Tape (CT)
1,500 : ¥86.10440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1.1V
0.4V, 0.8V, 1.5V
3.6mA
2.95 V ~ 20 V
Single Phase
-40°C ~ 105°C
-
-
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP-WQ (4x4)
Showing
of 497

Energy Metering


Energy metering integrated circuits are designed for high accuracy electrical energy measurement in single, dual, and three phase power line systems. They measure line voltage and current, and can calculate active, reactive, and apparent energy as well as instantaneous rms voltage and current.