OR Controllers, Ideal Diodes

Results: 597
Stocking Options
Environmental Options
Media
Marketplace Product
597Results

Showing
of 597
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LM66100DCKR
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
125,049
In Stock
1 : ¥2.07000
Cut Tape (CT)
3,000 : ¥0.85382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
4,666
In Stock
1 : ¥3.80000
Cut Tape (CT)
4,000 : ¥1.64913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
2:1
Yes
-
-
2.5A
1.35 µA
1.6V ~ 5.5V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
SC-70-6
LM66100DCKT
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
3,062
In Stock
1 : ¥6.86000
Cut Tape (CT)
250 : ¥3.59552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
34,187
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥3.77515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
34,833
In Stock
267,500
Factory
1 : ¥11.66000
Cut Tape (CT)
2,500 : ¥3.85867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.73x0.73)
SOT 23-8
LM74502DDFR
3.2-V TO 65-V INDUSTRIAL RPP CON
Texas Instruments
6,328
In Stock
1 : ¥13.23000
Cut Tape (CT)
3,000 : ¥6.57111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2 µs
75 µs
2.37A
45 µA
3.2V ~ 65V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
2,461
In Stock
1 : ¥14.47000
Cut Tape (CT)
2,500 : ¥4.00298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.77x0.77)
SOT 23-8
LM74502QDDFRQ1
AUTOMOTIVE REVERSE POLARITY PROT
Texas Instruments
5,581
In Stock
1 : ¥14.88000
Cut Tape (CT)
3,000 : ¥7.46534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
1:1
No
75 µs
2 µs
2A
45 µA
4V ~ 60V
-
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT 23-8
LM74700QDDFRQ1
3.2-V TO 65-V, 80-UA IQ AUTOMOTI
Texas Instruments
2,021
In Stock
1 : ¥14.97000
Cut Tape (CT)
3,000 : ¥6.86189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
11,025
In Stock
1 : ¥15.63000
Cut Tape (CT)
3,000 : ¥7.87784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8-SON
TPS2115ADRBR
IC OR CTRLR SRC SELECT 8SON
Texas Instruments
4,687
In Stock
1 : ¥16.29000
Cut Tape (CT)
3,000 : ¥8.22329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
1 ms
5 ms
2A
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
SOT-23-6 PKG
LM74700QDBVTQ1
LOW IQ, IDEAL DIODE CONTROLLER
Texas Instruments
4,618
In Stock
1 : ¥17.12000
Cut Tape (CT)
250 : ¥9.71952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
12-VQFN-HR
TPS2121RUXR
PWR MGMT BATTERY MGMT
Texas Instruments
3,107
In Stock
1 : ¥17.28000
Cut Tape (CT)
3,000 : ¥8.81331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
-
-
-
4.5A
-
2.8V ~ 22V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN
12-VQFN-HR (2x2.5)
5,039
In Stock
1 : ¥19.60000
Cut Tape (CT)
3,000 : ¥10.09096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
9,781
In Stock
1 : ¥20.43000
Cut Tape (CT)
1,000 : ¥10.98962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
2,277
In Stock
1 : ¥21.34000
Cut Tape (CT)
1,000 : ¥11.52738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
450 ns
-
355 µA
6V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
LMR38015FDRRR
LM74810QDRRRQ1
AUTOMOTIVE IDEAL DIODE CONTROLLE
Texas Instruments
1,772
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥11.25477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
850 ns
500 ns
-
408 µA
3V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x3)
LM63610DQDRRRQ1
LM74800QDRRRQ1
3-V TO 65-V, AUTOMOTIVE IDEAL DI
Texas Instruments
8,504
In Stock
1 : ¥23.82000
Cut Tape (CT)
3,000 : ¥12.49236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2.6 µs
500 ns
2.6A
413 µA
3V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x3)
7,135
In Stock
1 : ¥24.48000
Cut Tape (CT)
1,000 : ¥13.35351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
1,779
In Stock
1 : ¥24.48000
Cut Tape (CT)
1,000 : ¥13.35351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
LM63610DQDRRRQ1
LM74801QDRRRQ1
3-V TO 65-V, AUTOMOTIVE IDEAL DI
Texas Instruments
10,200
In Stock
1 : ¥24.73000
Cut Tape (CT)
3,000 : ¥13.00203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2.6 µs
500 ns
5A
413 µA
3V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x3)
24 VQFN
LM74910QRGERQ1
AUTOMOTIVE IDEAL DIODE WITH CIRC
Texas Instruments
9,068
In Stock
1 : ¥29.44000
Cut Tape (CT)
3,000 : ¥15.76939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
Yes
-
-
2.6A
635 µA
3V ~ 65V
N+1 Power Supplies, High Availability
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-VFQFN Exposed Pad
24-VQFN (4x4)
8,861
In Stock
1 : ¥32.75000
Cut Tape (CT)
2,500 : ¥10.64685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
-
-
-
150 µA
4V ~ 57V
Redundant Power Supplies, Telecom Infrastructure
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount, Wettable Flank
8-WFDFN Exposed Pad
8-TDFN-CU (2x3)
12-MLP (5x4.5)
FDMQ8205A
GREENBRIDGETM 2 SERIES OF HIGH-E
onsemi
2,559
In Stock
1 : ¥35.56000
Cut Tape (CT)
3,000 : ¥12.35140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bridge Rectifier
N and P-Channel
Bridge (2)
Yes
-
-
-
400 µA
57V (Max)
Power Over Ethernet (PoE)
-40°C ~ 85°C
-
-
Surface Mount
12-WDFN Exposed Pad
12-MLP (5x4.5)
40-QFN
PD70224ILQ-TR
IC BRIDGE RECT FET BASED 40MLPQ
Microchip Technology
9,926
In Stock
1 : ¥36.05000
Cut Tape (CT)
2,000 : ¥29.04627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bridge Rectifier
N-Channel
Bridge (2)
Yes
-
-
1.5A
900 µA
57V (Max)
Power Over Ethernet (PoE)
-40°C ~ 125°C
-
-
Surface Mount
40-TFQFN Exposed Pad, 32 Leads
40-QFN (6x8)
Showing
of 597

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.