RMS to DC Converters

Results: 144
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
Current - Supply
155 µA160 µA170 µA320 µA325 µA800 µA1 mA1.2 mA2.2 mA2.3 mA170 mA
Voltage - Supply
-2.5V ~ 24V, 2V ~ 24V, 5V ~ 16.5V±2.4V ~ 18V, 4.8V ~ 36V±2.5V ~ 16.5V±2.5V ~ 16V2.7V ~ 5.5V2.8V, -3.2V ~ ±16.5V±3.0V ~ 18V±3V ~ 18V4.5V ~ 5.5V±5.0V5V5V ~ 36V, ±3V ~ 18V±18V, 36V
Mounting Type
Surface MountThrough Hole
Package / Case
8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-CDIP (0.300", 7.62mm)16-SOIC (0.295", 7.50mm Width)20-CLCC20-SSOP (0.154", 3.90mm Width)20-WFQFN Exposed Pad, CSPTO-100-10 Metal Can
Supplier Device Package
8-CERDIP8-MSOP8-PDIP8-SOIC14-CDIP14-CERDIP16-SOIC20-CLCC (9x9)20-LFCSP (4x4)20-QSOPTO-100-10
Stocking Options
Environmental Options
Media
Marketplace Product
144Results

Showing
of 144
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
20-LFCSP-WQ
AD8436JCPZ-R7
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
2,106
In Stock
1 : ¥78.04000
Cut Tape (CT)
1,500 : ¥44.27921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
8 MSOP
LTC1966CMS8#PBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
18,638
In Stock
1 : ¥79.49000
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1966CMS8#TRPBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
9,141
In Stock
1 : ¥76.76000
Cut Tape (CT)
2,500 : ¥43.42054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1967CMS8#TRPBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
10,992
In Stock
1 : ¥91.73000
Cut Tape (CT)
2,500 : ¥50.11780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1967CMS8#PBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2,643
In Stock
1 : ¥91.73000
Tube
-
Tube
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1968CMS8#PBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
8,056
In Stock
1 : ¥93.60000
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1968CMS8#TRPBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
724
In Stock
1 : ¥93.60000
Cut Tape (CT)
2,500 : ¥57.04004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD737JRZ-R7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
740
In Stock
1 : ¥101.72000
Cut Tape (CT)
1,000 : ¥64.40485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD737JRZ
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥105.33000
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-LFCSP-WQ
AD8436ACPZ-R7
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
11,018
In Stock
1 : ¥111.65000
Cut Tape (CT)
1,500 : ¥70.69096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
20 QSOP
AD8436ARQZ
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
356
In Stock
1 : ¥115.62000
Tube
-
Tube
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
8 MSOP
LTC1966IMS8#TRPBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
1,575
In Stock
1 : ¥113.05000
Cut Tape (CT)
2,500 : ¥71.32752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1966IMS8#PBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
713
In Stock
1 : ¥117.06000
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD736ARZ
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
7,256
In Stock
1 : ¥117.15000
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD736JRZ
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
1,914
In Stock
1 : ¥121.31000
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD736JRZ-R7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
1,639
In Stock
1 : ¥121.31000
Cut Tape (CT)
1,000 : ¥76.85448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
LTC1967IMS8#PBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
10,786
In Stock
1 : ¥134.32000
Tube
-
Tube
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1968IMS8#PBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
498
In Stock
1 : ¥155.40000
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC1966HMS8#PBF
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
855
In Stock
1 : ¥163.73000
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~N-8~N~8 Top View
AD736JNZ
IC RMS TO DC CONVERTER 8DIP
Analog Devices Inc.
354
In Stock
1 : ¥168.71000
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
16 SOIC
AD637JRZ-RL
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
898
In Stock
1 : ¥291.00000
Cut Tape (CT)
1,000 : ¥196.00643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
AD637JRZ
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
400
In Stock
1 : ¥281.02000
Tube
-
Tube
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
14-CDIP
AD536AJDZ
IC RMS TO DC CONVERTER 14CDIP
Analog Devices Inc.
625
In Stock
1 : ¥502.52000
Tube
-
Tube
Active
1.2 mA
5V ~ 36V, ±3V ~ 18V
Through Hole
14-CDIP (0.300", 7.62mm)
14-CDIP
8 SOIC
AD737JRZ-5
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
2,708
In Stock
1 : ¥74.05000
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-LFCSP-WQ
AD8436JCPZ-WP
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
240
In Stock
1 : ¥75.37000
Tray
-
Tray
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Showing
of 144

RMS to DC Converters


Products in the RMS-to-DC converter family are used to perform a mathematical function of measuring a time-varying waveform and return a value proportional to the equivalent steady state (DC) value that would result in producing the same power dissipation if applied to a resistive load. Often used for measurements in AC power related applications, they are differentiated among themselves and from other techniques used for similar ends by the degree of accuracy in the result given when the input is a non-sinusoidal waveform.