Parity Generators and Checkers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock | 1 : ¥13.73000 Tube | Tube | Active | Parity Generator/Checker | 9-Bit | 400µA, 8mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
4,367 In Stock | 1 : ¥5.38000 Cut Tape (CT) 2,500 : ¥2.45862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | - | 4.5 V ~ 5.5 V | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
2,190 In Stock | 1 : ¥5.04000 Cut Tape (CT) 2,500 : ¥2.27425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator | 9-Bit | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
1,830 In Stock 10,000 Marketplace | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥2.74788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
107 In Stock 52,069 Marketplace | 1 : ¥32.42000 Tube | Bulk Tube | Active | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
2,426 In Stock 27,500 Marketplace | 1 : ¥4.88000 Cut Tape (CT) 2,500 : ¥2.19232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,132 In Stock 15,017 Marketplace | 1 : ¥5.54000 Tube | Bulk Tube | Active | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
2,403 In Stock | 1 : ¥5.79000 Cut Tape (CT) 2,500 : ¥2.08720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | - | 2 V ~ 6 V | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
2,500 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥2.49425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9 | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
4,014 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
2,500 Marketplace | Unavailable | Bulk | Active | Parity Generator/Checker | 9 | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
35,381 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
7,898 Marketplace | Unavailable | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 2 V ~ 6 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
5,375 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
2,499 Marketplace | Unavailable | Bulk | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 2 V ~ 6 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock 7,500 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
3,507 Marketplace | Unavailable | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
5,000 Marketplace | Unavailable | Bulk | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
4,200 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
1,400 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 14,250 Marketplace | Obsolete | Bulk Tube | Obsolete | Parity Generator/Checker | 9-Bit | - | 2 V ~ 6 V | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
4,830 Marketplace | Unavailable | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP | |||
6,187 Marketplace | Unavailable | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 4mA, 4mA | 4.5 V ~ 5.5 V | -55°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
125,000 Marketplace | Unavailable | Bulk | Obsolete | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
3,000 Marketplace | Unavailable | Tube | Obsolete | Parity Generator/Checker | 3 | 1mA, 20mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |