PLDs (Programmable Logic Device)

Results: 922
Manufacturer
Advanced Micro DevicesAlteraAMDAtmelCypress Semiconductor CorpHarris CorporationInfineon TechnologiesLantiqLattice Semiconductor CorporationMicrochip TechnologyMMINational SemiconductorRenesas Electronics Operations Services LimitedRochester Electronics, LLC
Series
-*16V820V822V10EPIC™GAL®16LV8GAL®16LV8CGAL®16LV8DGAL®16V8GAL®16VP8GAL®18V10
Packaging
BoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Programmable Type
EE PLDEPLDPALPAL FLASH
Number of Macrocells
4681012162432192
Voltage - Input
3V3V ~ 3.6V3V ~ 5.5V3.3V4.5V ~ 5.5V4.75V ~ 5.25V5V-
Speed
2.3 ns2.8 ns4 ns5 ns7 ns7.5 ns10 ns12 ns15 ns20 ns25 ns30 ns33 ns35 ns
Mounting Type
-Surface MountThrough Hole
Package / Case
20-CDIP (0.300", 7.62mm)20-CDIP (0.300", 7.62mm) Window20-CFlatPack20-CLCC20-DIP20-DIP (0.300", 7.62mm)20-LCC (J-Lead)20-PLCC20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-CDIP24-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP20-CFlatPack20-CFP20-CLCC20-CLCC (8.89x8.89)20-DIP20-LCCC (8.89x8.89)20-PDIP20-PLCC (8.89x8.89)20-PLCC (9x9)20-SO20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
922Results

Showing
of 922
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
2,604
In Stock
1 : ¥10.37000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-PLCC
ATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC
Microchip Technology
662
In Stock
1 : ¥10.02000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 SOIC
ATF16V8B-15SU
IC PLD 8MC 15NS 20SOIC
Microchip Technology
833
In Stock
1 : ¥10.26000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
3,602
In Stock
1 : ¥12.23000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
8,852
In Stock
1 : ¥18.55000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
28-PLCC
ATF22V10C-15JU
IC PLD 10MC 15NS 28PLCC
Microchip Technology
1,058
In Stock
1 : ¥18.55000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
726
In Stock
1 : ¥19.47000
Tube
Tube
Active
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20-DIP
ATF16V8C-7PU
IC PLD 8MC 7.5NS 20DIP
Microchip Technology
8,028
In Stock
1 : ¥20.32000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
28-PLCC
ATF22V10C-10JU
IC PLD 10MC 10NS 28PLCC
Microchip Technology
4,593
In Stock
1 : ¥22.36000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
608
In Stock
1 : ¥22.36000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
3,410
In Stock
1 : ¥12.23000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20-PLCC
ATF16V8B-10JU
IC PLD 8MC 10NS 20PLCC
Microchip Technology
357
In Stock
1 : ¥12.64000
Tube
Tube
Active
Verified
EE PLD
8
5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
4,124
In Stock
1 : ¥14.78000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
7,200
In Stock
1 : ¥16.42000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
1,487
In Stock
1 : ¥19.47000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
24-SOIC
ATF22V10C-10SU
IC PLD 10MC 10NS 24SOIC
Microchip Technology
483
In Stock
1 : ¥19.47000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,976
In Stock
1 : ¥21.34000
Tube
Tube
Active
Verified
EE PLD
8
3V ~ 5.5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
280
In Stock
1 : ¥22.19000
Tube
Tube
Active
Not Verified
EE PLD
8
5V
5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
151
In Stock
1 : ¥23.56000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
30 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24-DIP
ATF22V10C-7PX
IC PLD 10MC 7.5NS 24DIP
Microchip Technology
171
In Stock
1 : ¥24.55000
Tube
Tube
Active
Verified
EE PLD
10
5V
7.5 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
113
In Stock
1 : ¥25.42000
Tube
Tube
Active
Not Verified
EE PLD
10
3.3V
30 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
20-PLCC
ATF16V8C-7JU
IC PLD 8MC 7.5NS 20PLCC
Microchip Technology
904
In Stock
1 : ¥25.61000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
222
In Stock
1 : ¥26.52000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
164
In Stock
1 : ¥26.52000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
1,140
In Stock
1 : ¥11.58000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 922

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.