FIFOs Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
587 In Stock | 1 : ¥198.63000 Tube | Tube | Active | Not Verified | 36K (4K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
863 In Stock | 1 : ¥201.53000 Tube | Tube | Active | Not Verified | 36K (4K x 9) | Asynchronous | 28.5MHz | 25ns | 3 V ~ 3.6 V | 60mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
3,429 In Stock | 1 : ¥215.83000 Cut Tape (CT) 2,000 : ¥145.10877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | 18K (1K x 9 x 2) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 100mA | Bi-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
319 In Stock | 1 : ¥231.87000 Tube | Tube | Active | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC | |||
231 In Stock | 1 : ¥792.04000 Tube | Tube | Active | Not Verified | 576K (64K x 9) | Asynchronous | 33.3MHz | 20ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
59 In Stock | 1 : ¥1,697.05000 Tray | Tray | Active | Not Verified | 4.5M (256K x 18) | Synchronous | 100MHz | 6.5ns | 3 V ~ 3.6 V | 60mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 64-LQFP | 64-TQFP (14x14) | |||
219 In Stock | 1 : ¥1,699.20000 Tray | Tray | Active | Not Verified | 4.5M (512K x 9) | Synchronous | 66.7MHz | 10ns | 3.15 V ~ 3.45 V | 55mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-TQFP (14x14) | |||
246 In Stock | 1 : ¥1,859.71000 Tray | Tray | Active | Not Verified | 4.5M (256K x 18)(512K x 9) | Synchronous | 166MHz | 4ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 80-LQFP | 80-TQFP (14x14) | |||
240 In Stock | 1 : ¥86.17000 Tube | Tube | Active | Not Verified | 9K (512 x 18) | Asynchronous | 25MHz | 20ns | 3 V ~ 3.6 V | 40µA | Uni-Directional | Width | Yes | No | No | 0°C ~ 70°C | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP | |||
443 In Stock | 1 : ¥116.27000 Tray | Tray | Active | Not Verified | 72K (4K x 18) | Synchronous | 66.7MHz | 10ns | 3 V ~ 3.6 V | 35mA | Uni-Directional | Depth, Width | Yes | No | Yes | 0°C ~ 70°C | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
562 In Stock | 1 : ¥121.97000 Cut Tape (CT) 750 : ¥95.09867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 9K (1K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
284 In Stock 1,204 Marketplace | 1 : ¥297.95000 Tray | Bulk Tray | Active | Not Verified | 1.125M (64K x 18)(128K x 9) | Synchronous | 166MHz | 4.5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 80-LQFP | 80-LQFP (14x14) | |||
104 In Stock 329 Marketplace | 1 : ¥384.53000 Tray | Bulk Tray | Active | Not Verified | 1.125M (32K x 36) | Synchronous | 166MHz | 4.5ns | 3.15 V ~ 3.45 V | 40mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 128-LQFP | 128-LQFP (20x14) | |||
131 In Stock | 1 : ¥1,771.22000 Tray | Tray | Active | Not Verified | 4.5M (256K x 18)(512K x 9) | Synchronous | 133.3MHz | 5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 100-LBGA | 100-CABGA (11x11) | |||
420 In Stock 1,690 Marketplace | 1 : ¥8.19000 Tube | Bulk Tube | Active | Not Verified | 64 (16 x 4) | Asynchronous | - | - | 4.5 V ~ 5.5 V | - | Uni-Directional | Depth, Width | No | No | No | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
648 In Stock 31 Marketplace | 1 : ¥123.46000 Tray | Bulk Tray | Active | Not Verified | 72K (4K x 18) | Synchronous | 133MHz | 5ns | 3 V ~ 3.6 V | 35mA | Uni-Directional | Depth, Width | Yes | No | Yes | 0°C ~ 70°C | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
132 In Stock | 1 : ¥131.81000 Tube | Tube | Active | Not Verified | 9K (1K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
193 In Stock | 1 : ¥157.78000 Tube | Tube | Active | Not Verified | 18K (2K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
225 In Stock | 1 : ¥212.28000 Tube | Tube | Active | Not Verified | 36K (4K x 9) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 60mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
770 In Stock | 1 : ¥282.40000 Tube | Tube | Active | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 75mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
825 In Stock | 1 : ¥492.28000 Tube | Tube | Active | Not Verified | 144K (16K x 9) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 75mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
86 In Stock | 1 : ¥554.96000 Tray | Tray | Active | Not Verified | 288K (16K x 18) | Synchronous | 100MHz | 6.5ns | 3 V ~ 3.6 V | 55mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 64-LQFP | 64-TQFP (14x14) | |||
101 In Stock | 1 : ¥1,447.15000 Tray | Tray | Active | Not Verified | 4.5M (256K x 18)(512K x 9) | Synchronous | 133.3MHz | 5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | -40°C ~ 85°C | Surface Mount | 100-LBGA | 100-CABGA (11x11) | |||
92 In Stock | 1 : ¥1,859.71000 Tray | Tray | Active | Not Verified | 4.7M (131K x 36) | Synchronous | 166MHz | 4ns | 3.15 V ~ 3.45 V | 40mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 128-LQFP | 128-TQFP (14x20) | |||
26 In Stock | 1 : ¥2,002.85000 Tray | Tray | Active | Not Verified | 9M (512K x 18)(1M x 9) | Asynchronous, Synchronous | 83MHz, 200MHz | 10ns, 3.6ns | 2.375 V ~ 2.625 V | 70mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | -40°C ~ 85°C | Surface Mount | 240-BGA | 240-PBGA (19x19) |