RMB | USD

Showing
1 - 25
of 25,682
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP
TLR342F-GE2
IC CMOS 2 CIRCUIT 8SOP
Rohm Semiconductor
7,500
In Stock
1 : ¥5.46000
Cut Tape (CT)
2,500 : ¥2.12195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail1.2V/µs2.3 MHz-1 pA300 µV150µA120 mA1.8 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
SOT-23-5
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
879,181
In Stock
1 : ¥3.82000
Cut Tape (CT)
3,000 : ¥0.85573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1----20 nA2 mV450µA40 mA3 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-SOIC
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
168,499
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.85905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
116,825
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.86326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-20 nA3 mV1.4mA (x4 Channels)30 mA3 V30 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
LM258DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
26,529
In Stock
10,000
Factory
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥0.92738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V32 V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-5
TLV271CW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
503,375
In Stock
1 : ¥3.90000
Cut Tape (CT)
3,000 : ¥1.12002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA8 mA2.7 V16 V0°C ~ 70°CSurface MountSC-74A, SOT-753SOT-25
8-SOIC
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
84,408
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥1.15339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL062CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
100,142
In Stock
10,000
Factory
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥1.15339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-3.5V/µs1 MHz-30 pA3 mV200µA (x2 Channels)20 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-5
TLV271IW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
108,971
In Stock
1 : ¥4.29000
Cut Tape (CT)
3,000 : ¥1.21005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA8 mA2.7 V16 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-25
SOT-23-5
APX321WG-7
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
40,174
In Stock
1 : ¥3.59000
Cut Tape (CT)
3,000 : ¥1.27895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV110µA90 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-UFDFN (2x2)
LM358QT
IC OPAMP GP 2 CIRCUIT 8DFN
STMicroelectronics
9,325
In Stock
1 : ¥3.98000
Cut Tape (CT)
3,000 : ¥1.49795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz-20 nA2 mV700µA (x2 Channels)40 mA3 V30 V0°C ~ 70°CSurface Mount8-UFDFN Exposed Pad8-DFN (2x2)
8-SOIC
NE5532DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
131,111
In Stock
10,000
Factory
1 : ¥4.45000
Cut Tape (CT)
2,500 : ¥1.57627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
LM324KAPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
5,988
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,000 : ¥1.60191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-15 nA2 mV1.4mA (x4 Channels)30 mA3 V30 V0°C ~ 70°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
SOT-23-5
TLV9041UIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
42,000
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.62753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.2V/µs350 kHz-1 pA600 µV10µA40 mA1.2 V5.5 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
TLV9041IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
2,975
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.62753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.2V/µs350 kHz-1 pA600 µV10µA40 mA1.2 V5.5 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
LMV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1,272
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.57627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV210µA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
100,956
In Stock
1 : ¥4.91000
Cut Tape (CT)
3,000 : ¥1.73520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.4V/µs1 MHz-45 nA2 mV430µA40 mA3 V32 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-SOIC
NE5532ADR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
13,939
In Stock
1 : ¥5.07000
Cut Tape (CT)
2,500 : ¥1.79414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT753
TLV8541DBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
29,740
In Stock
9,000
Factory
1 : ¥5.30000
Cut Tape (CT)
3,000 : ¥1.88384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.0035V/µs8 kHz-0.1 pA310 µV550nA-1.7 V3.6 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
TL072CDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
8,206
In Stock
1 : ¥5.07000
Cut Tape (CT)
2,500 : ¥1.91916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA3 mV1.4mA40 mA6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
LF347DR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
41,838
In Stock
10,000
Factory
1 : ¥5.07000
Cut Tape (CT)
2,500 : ¥2.03509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-50 pA5 mV8mA (x4 Channels)40 mA7 V36 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
LM2904AVQDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
69,369
In Stock
1 : ¥5.23000
Cut Tape (CT)
2,500 : ¥2.10910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA1 mV500µA (x2 Channels)40 mA3 V30 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP
TLV272IM8-13
IC CMOS 2 CIRCUIT 8MSOP
Diodes Incorporated
11,225
In Stock
1 : ¥5.46000
Cut Tape (CT)
2,500 : ¥2.11478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA (x2 Channels)8 mA2.7 V16 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
14-SOIC
TL074CDT
IC OPAMP JFET 4 CIRCUIT 14SO
STMicroelectronics
39,876
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥2.12283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-30 pA3 mV1.4mA (x4 Channels)40 mA6 V36 V0°C ~ 70°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SOIC
LM2902KAVQDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
20,959
In Stock
10,000
Factory
1 : ¥5.93000
Cut Tape (CT)
2,500 : ¥2.37118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-20 nA3 mV1.4mA (x4 Channels)30 mA3 V30 V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
1 - 25
of 25,682

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.