Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,032 In Stock | 1 : ¥10.32000 Cut Tape (CT) 600 : ¥5.38548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.654 µH | 38.62 µH | ±20% | 5.35 A | 2.67 A | 7.17 A | 3.59 A | 18.9mOhm | 75.7mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
21,430 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±30% | 7.18 A | 3.59 A | 9.71 A | 4.86 A | 13.7mOhm Max | 47.9mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
15,657 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 1.78 A | 892 mA | 2.2 A | 1.1 A | 171mOhm Max | 656mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
9,737 In Stock | 1 : ¥13.50000 Cut Tape (CT) 1,100 : ¥6.41940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.882 µH | 39.53 µH | ±20% | 2.41 A | 1.2 A | 3.17 A | 1.58 A | 48.9mOhm | 196mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
3,247 In Stock | 1 : ¥20.57000 Cut Tape (CT) 1,000 : ¥13.25172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 800 mA | 400 mA | 1.8 A | 900 mA | 260mOhm Max | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
1,895 In Stock | 1 : ¥26.02000 Cut Tape (CT) 2,900 : ¥20.02739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33.8 µH | 135.2 µH | ±20% | 812 mA | 406 mA | 692 mA | 346 mA | 379.5mOhm | 1.52Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
1,688 In Stock | 1 : ¥35.85000 Cut Tape (CT) 800 : ¥19.57300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.45 µH | 397.81 µH | ±20% | 630 mA | 320 mA | - | - | 457mOhm Max | 1.828Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
4,767 In Stock 2,400 Factory | 1 : ¥39.35000 Cut Tape (CT) 800 : ¥21.47406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 31.77 µH | 127.09 µH | ±20% | 1.4 A | 700 mA | - | - | 105mOhm Max | 420mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
13,332 In Stock 600 Factory | 1 : ¥41.87000 Cut Tape (CT) 600 : ¥23.57843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.6 µH | 38.42 µH | ±20% | 3.4 A | 1.7 A | - | - | 19mOhm Max | 78mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
819 In Stock | 1 : ¥45.85000 Cut Tape (CT) 1,100 : ¥30.40302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 1.9 A | 950 mA | - | - | 44mOhm Max | 176mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
1,040 In Stock | 1 : ¥52.84000 Cut Tape (CT) 600 : ¥31.70813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10.53 µH | 42.11 µH | ±25% | 4.67 A | 2.33 A | 4.09 A | 2.05 A | 20mOhm Max | 81mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
600 In Stock | 1 : ¥57.32000 Cut Tape (CT) 600 : ¥34.38435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.9 µH | 19.6 µH | ±20% | 4.4 A | 2.2 A | - | - | 14mOhm Max | 56mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
758 In Stock | 1 : ¥60.32000 Cut Tape (CT) 600 : ¥37.48670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.23 µH | 396.9 µH | ±20% | 920 mA | 460 mA | - | - | 302mOhm Max | 1.21Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
20,650 In Stock | 1 : ¥5.45000 Cut Tape (CT) 1,500 : ¥2.95010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | 4 µH | ±20% | 5.25 A | 2.63 A | 7.97 A | 3.99 A | 13.5mOhm Max | 72mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
1,547 In Stock 5,400 Factory | 1 : ¥7.24000 Cut Tape (CT) 1,350 : ¥3.48626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22.65 µH | 90.6 µH | ±20% | 1.62 A | 811 mA | 1.67 A | 830 mA | 107mOhm | 429mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
15,545 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,350 : ¥3.49306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.07 µH | 8.28 µH | ±20% | 4.11 A | 2.06 A | 5.52 A | 2.76 A | 16.7mOhm | 66.9mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
13,442 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,350 : ¥3.49065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.422 µH | 17.69 µH | ±20% | 3.09 A | 1.55 A | 3.78 A | 1.89 A | 29.7mOhm | 118.8mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
3,998 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,350 : ¥3.48626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 101.4 µH | 405.6 µH | ±20% | 730 mA | 367 mA | 790 mA | 390 mA | 527mOhm | 2.11Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
78,733 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 mH | 4 mH | ±20% | 260 mA | 128 mA | 250 mA | 130 mA | 6.11Ohm Max | 24.42Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
76,982 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 3.09 A | 1.55 A | 3.78 A | 1.89 A | 40.6mOhm Max | 242mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
63,134 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 730 mA | 367 mA | 790 mA | 390 mA | 715mOhm Max | 2.64Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
25,193 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 1.08 A | 542 mA | 1.14 A | 570 mA | 338mOhm Max | 1.28Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
16,859 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.08 A | 1.04 A | 2.47 A | 1.24 A | 82.6mOhm Max | 342mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
14,539 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥2.95011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 1.31 A | 653 mA | 1.35 A | 680 mA | 240mOhm Max | 1Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
7,002 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 1.62 A | 811 mA | 1.67 A | 830 mA | 150mOhm Max | 620mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) |