Humidity, Moisture Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,866 In Stock | 1 : ¥23.98000 Cut Tape (CT) 500 : ¥16.33372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 14b | ±1.5% RH | 4 s | - | 1.71V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 8-VFDFN Exposed Pad | 8-LGA (2.5x2.5) | |||
3,395 In Stock | 1 : ¥39.28000 Cut Tape (CT) 2,500 : ¥25.50895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 14b | ±1.5% RH | 4 s | - | 1.71V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 8-VFDFN Exposed Pad | 8-LGA (2.5x2.5) | |||
0 In Stock Check Lead Time | 2,500 : ¥13.49219 Tape & Reel (TR) | Tape & Reel (TR) | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 14b | ±3.5% RH | 4 s | - | 1.71V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 8-VFDFN Exposed Pad | 8-LGA (2.5x2.5) |