Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,200 In Stock | 200 : ¥6.21875 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.150" (3.81mm) | 0.069" (1.75mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | - | - | 70°C | - | 144 Months | |||
35,514 In Stock | 1 : ¥15.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | - | - | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
2,100 In Stock | 150 : ¥16.39813 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 492.1' (150.0m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | - | Clear | -55°C ~ 135°C | - | - | 80°C | - | 144 Months | |||
3,218 In Stock | 1 : ¥29.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.286" (7.26mm) | 0.048" (1.22mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
4,845 In Stock | 1 : ¥48.65000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.030" (0.76mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
2,201 In Stock | 1 : ¥51.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.250" (6.35mm) | 0.143" (3.63mm) | 0.035" (0.89mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
9,065 In Stock | 1 : ¥54.29000 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.027" (0.69mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 110°C | - | - | 95°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
11,810 In Stock | 1 : ¥61.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
239 In Stock | 1 : ¥64.14000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.061" (1.55mm) | 0.027" (0.69mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
3,482 In Stock | 1 : ¥64.98000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 3.94' (1.20m) | 0.394" (10.01mm) | 0.118" (2.99mm) | 0.049" (1.24mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant | Black | -40°C ~ 110°C | - | - | - | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
3,163 In Stock | 1 : ¥65.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
8,906 In Stock | 1 : ¥66.08000 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.028" (0.71mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 110°C | - | - | 95°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
4,281 In Stock | 1 : ¥67.59000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.040" (1.02mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
1,526 In Stock | 1 : ¥69.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.625" (15.88mm) | 0.357" (9.07mm) | 0.052" (1.32mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
5,484 In Stock | 1 : ¥69.53000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.057" (1.45mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -40°C ~ 110°C | - | - | 80°C | - | 60 Months | |||
1,254 In Stock | 1 : ¥69.70000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.100" (2.54mm) | 0.033" (0.84mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
5,614 In Stock | 1 : ¥70.03000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi-Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.039" (0.99mm) | Polyolefin | Fluid Resistant | Black | -55°C ~ 110°C | - | - | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
1,736 In Stock | 1 : ¥70.45000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 4.00' (1.22m) | 0.293" (7.44mm) | 0.065" (1.65mm) | 0.060" (1.52mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | Black | -40°C ~ 130°C | - | - | 110°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
1,132 In Stock | 1 : ¥72.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.750" (19.05mm) | 0.428" (10.87mm) | 0.057" (1.45mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
2,344 In Stock | 1 : ¥73.15000 Bulk | Bulk | Active | Tubing, Semi-Flexible | 3 to 1 | 4.00' (1.22m) | 0.118" (3.00mm) | 0.039" (0.99mm) | 0.039" (0.99mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | - | - | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
448 In Stock | 1 : ¥75.84000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 3.94' (1.20m) | 0.630" (16.00mm) | 0.195" (4.95mm) | 0.067" (1.70mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant | Black | -40°C ~ 110°C | - | - | - | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
8,455 In Stock | 1 : ¥78.28000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 4.00' (1.22m) | 0.300" (7.62mm) | 0.065" (1.65mm) | 0.060" (1.52mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -40°C ~ 150°C | - | - | 110°C | - | 36 Months | |||
4,779 In Stock | 1 : ¥78.79000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.048" (1.22mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
5,761 In Stock | 1 : ¥82.41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi-Flexible | 4 to 1 | Enter Number of Meters in Order Quantity | 0.315" (8.00mm) | 0.079" (2.01mm) | 0.039" (0.99mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | - | - | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
472 In Stock | 1 : ¥82.66000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.014" (0.36mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | - | - | 150°C | - | - |