RMB | USD

Showing
1 - 25
of 2,342
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-M1050M Series
ETQ-P4M220YFP
FIXED IND 22UH 2.3A 179 MOHM SMD
Panasonic Electronic Components
31,034
In Stock
1 : ¥12.58000
Cut Tape (CT)
1,000 : ¥5.75913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%2.3 A3.1AShielded179mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.157" (4.00mm)
PCC-M1050M Series
ETQ-P4M470YFN
FIXED IND 47UH 2.2A 231 MOHM SMD
Panasonic Electronic Components
17,748
In Stock
1 : ¥12.66000
Cut Tape (CT)
500 : ¥6.52826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%2.2 A3.8AShielded231mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.256" L x 0.236" W (6.50mm x 6.00mm)0.177" (4.50mm)
PCC-M1050M Series
ETQ-P5M101YGK
FIXED IND 100UH 2.1A 333MOHM SMD
Panasonic Electronic Components
10,494
In Stock
1 : ¥13.65000
Cut Tape (CT)
500 : ¥7.00454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite100 µH±20%2.1 A3AShielded333mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.335" L x 0.315" W (8.50mm x 8.00mm)0.197" (5.00mm)
PCC-M1050M Series
ETQ-P5M4R7YFC
FIXED IND 4.7UH 13.1A 11.3 MOHM
Panasonic Electronic Components
29,020
In Stock
1 : ¥13.73000
Cut Tape (CT)
500 : ¥7.06208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%13.1 A20AShielded11.3mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M220YFC
FIXED IND 22UH 6.2A 50 MOHM SMD
Panasonic Electronic Components
16,140
In Stock
1 : ¥13.73000
Cut Tape (CT)
500 : ¥7.06208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%6.2 A8.8AShielded50mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M470YFC
FIXED IND 47UH 4.2A 108.9MOHM SM
Panasonic Electronic Components
23,191
In Stock
1 : ¥14.22000
Cut Tape (CT)
500 : ¥7.31656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%4.2 A6.8AShielded108.9mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.394" L x 0.421" W (10.00mm x 10.70mm)0.213" (5.40mm)
PCC-MxxxxM Series
ETQ-P3M3R3KVP
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Electronic Components
17,352
In Stock
1 : ¥8.47000
Cut Tape (CT)
2,000 : ¥3.87595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%5.4 A8AShielded30.03mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M6R8KVP
FIXED IND 6.8UH 3.5A 72.27 MOHM
Panasonic Electronic Components
12,838
In Stock
1 : ¥8.47000
Cut Tape (CT)
2,000 : ¥3.87595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%3.5 A6.1AShielded72.27mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R0KVP
FIXED IND 1UH 9A 10.56 MOHM SMD
Panasonic Electronic Components
5,188
In Stock
1 : ¥8.47000
Cut Tape (CT)
2,000 : ¥3.87595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%9 A14.1AShielded10.56mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVP
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Electronic Components
6,526
In Stock
1 : ¥8.47000
Cut Tape (CT)
2,000 : ¥3.87595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%4.1 A6.7AShielded50.16mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M100KVP
FIXED IND 10UH 2.9A 105.6MOHM SM
Panasonic Electronic Components
4,842
In Stock
1 : ¥8.47000
Cut Tape (CT)
2,000 : ¥3.87595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%2.9 A4.2AShielded105.6mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M2R2KVP
FIXED IND 2.2UH 6.3A 22 MOHM SMD
Panasonic Electronic Components
1,624
In Stock
1 : ¥8.47000
Cut Tape (CT)
2,000 : ¥3.87595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%6.3 A10.1AShielded22mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M100KVN
FIXED IND 10UH 3.6A 78.1MOHM SMD
Panasonic Electronic Components
8,006
In Stock
1 : ¥8.80000
Cut Tape (CT)
2,000 : ¥4.02193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%3.6 A6.1AShielded78.1mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M220KVN
FIXED IND 22UH 2.7A 140.8MOHM SM
Panasonic Electronic Components
7,807
In Stock
1 : ¥8.80000
Cut Tape (CT)
2,000 : ¥4.02193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%2.7 A4.3AShielded140.8mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M2R2KVN
FIXED IND 2.2UH 7.9A 15.95 MOHM
Panasonic Electronic Components
7,807
In Stock
1 : ¥8.80000
Cut Tape (CT)
2,000 : ¥4.02193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%7.9 A12.8AShielded15.95mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R0KVN
FIXED IND 1UH 12.1A 6.82MOHM SMD
Panasonic Electronic Components
2,785
In Stock
1 : ¥8.80000
Cut Tape (CT)
2,000 : ¥4.02193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%12.1 A16AShielded6.82mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M6R8KVN
FIXED IND 6.8UH 4.5A 50.16 MOHM
Panasonic Electronic Components
2,617
In Stock
1 : ¥8.80000
Cut Tape (CT)
2,000 : ¥4.02193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%4.5 A8.1AShielded50.16mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
ETQ-P4MxxxKFM
ETQ-P4M100KFN
FIXED IND 10UH 5.2A 44.44MOHM SM
Panasonic Electronic Components
1,779
In Stock
1 : ¥9.12000
Cut Tape (CT)
500 : ¥4.71348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%5.2 A8.1AShielded44.44mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.189" (4.80mm)
ETQ-P4MxxxKFM
ETQ-P4M470KFM
FIXED IND 47UH 2.9A 163.46 MOHM
Panasonic Electronic Components
14,832
In Stock
1 : ¥9.37000
Cut Tape (CT)
500 : ¥4.81212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%2.9 A3.7AShielded163.46mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.291" L x 0.276" W (7.40mm x 7.00mm)0.189" (4.80mm)
ETQ-P
ETQ-P4M100KVK
FIXED IND 10UH 5.2A 45.76MOHM SM
Panasonic Electronic Components
8,530
In Stock
1 : ¥9.37000
Cut Tape (CT)
500 : ¥4.81212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%5.2 A9.1AShielded45.76mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.335" L x 0.315" W (8.50mm x 8.00mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M4R7KVK
FIXED IND 4.7UH 8.3A 17.71 MOHM
Panasonic Electronic Components
3,993
In Stock
1 : ¥9.37000
Cut Tape (CT)
500 : ¥4.81212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%8.3 A15.1AShielded17.71mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.335" L x 0.315" W (8.50mm x 8.00mm)0.157" (4.00mm)
ETQ-P4MxxxKFM
ETQ-P4M4R7KFM
FIXED IND 4.7UH 8.8A 18.48 MOHM
Panasonic Electronic Components
2,193
In Stock
1 : ¥9.37000
Cut Tape (CT)
500 : ¥4.81212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%8.8 A10.7AShielded18.48mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.291" L x 0.276" W (7.40mm x 7.00mm)0.189" (4.80mm)
6,813
In Stock
1 : ¥9.62000
Cut Tape (CT)
500 : ¥4.94676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%5 A7.4AShielded66mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M150KVC
FIXED IND 15UH 6.3A 40.7MOHM SMD
Panasonic Electronic Components
6,264
In Stock
1 : ¥9.62000
Cut Tape (CT)
500 : ¥4.94676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite15 µH±20%6.3 A9.2AShielded40.7mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M330KVC
FIXED IND 33UH 4.2A 93.06MOHM SM
Panasonic Electronic Components
3,110
In Stock
1 : ¥9.62000
Cut Tape (CT)
500 : ¥4.94676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite33 µH±20%4.2 A5.6AShielded93.06mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
Showing
1 - 25
of 2,342

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.