Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,748 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | 0.1 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.492" L x 0.236" W (12.50mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
16,160 In Stock | 1 : ¥12.52000 Bulk | Bulk | Active | 10000 pF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.394" L x 0.157" W (10.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.295" (7.50mm) | EMI, RFI Suppression | X2 | - | |||
14,776 In Stock | 1 : ¥15.53000 Bulk | Bulk | Active | 0.068 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
526 In Stock | 1 : ¥15.61000 Tray | Tray | Active | 0.47 µF | ±20% | 330V | 800V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X1 | - | |||
13,053 In Stock | 1 : ¥27.07000 Bulk | Bulk | Active | 0.47 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.591" W (31.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
2,089 In Stock | 1 : ¥30.97000 Bulk | Bulk | Active | 0.33 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
856 In Stock | 1 : ¥33.90000 Bulk | Bulk | Active | 1 µF | ±2% | 25V | 63V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Radial | 0.689" L x 0.394" W (17.50mm x 10.00mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
1,619 In Stock | 1 : ¥35.45000 Bulk | Bulk | Active | 0.18 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | High Pulse, DV/DT | - | - | |||
2,934 In Stock | 1 : ¥35.61000 Tray | Tray | Active | 0.68 µF | ±20% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - | |||
802 In Stock | 1 : ¥35.85000 Bulk | Bulk | Active | 1 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
6,500 In Stock | 1 : ¥38.13000 Bulk | Bulk | Active | 4.7 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.220" L x 0.827" W (31.00mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
1,632 In Stock | 1 : ¥41.14000 Bulk | Bulk | Active | 1 µF | ±10% | 310V | 630V | Polyester, Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
2,740 In Stock | 1 : ¥48.70000 Tray | Tray | Active | 1 µF | ±20% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - | |||
608 In Stock | 1 : ¥52.84000 Bulk | Bulk | Active | 10 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.413" W (26.00mm x 10.50mm) | 0.925" (23.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,139 In Stock | 1 : ¥144.87000 Bulk | Bulk | Active | 5 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.378" W (58.00mm x 35.00mm) | 1.969" (50.00mm) | Screw Terminals | 1.457" (37.00mm) | Snubber | - | Low ESR | |||
278 In Stock | 1 : ¥144.87000 Bulk | Bulk | Active | 1.5 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.378" W (58.00mm x 35.00mm) | 1.969" (50.00mm) | Screw Terminals | 1.457" (37.00mm) | Snubber | - | Low ESR | |||
20,142 In Stock | 1 : ¥3.98000 Cut Tape (CT) 2,000 : ¥1.09863 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10000 pF | ±10% | 160V | 250V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
3,728 In Stock | 1 : ¥4.55000 Bulk | Bulk | Active | 0.1 µF | ±10% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
13,534 In Stock | 1 : ¥5.31000 Bulk | Bulk | Active | 1000 pF | ±5% | 220V | 400V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
8,113 In Stock | 1 : ¥5.31000 Bulk | Bulk | Active | 2200 pF | ±5% | 220V | 400V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
3,878 In Stock | 1 : ¥5.37000 Bulk | Bulk | Active | 1000 pF | ±20% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.492" L x 0.157" W (12.50mm x 4.00mm) | 0.394" (10.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X1 | - | |||
6,212 In Stock | 1 : ¥5.43000 Bulk | Bulk | Active | 10000 pF | ±5% | 160V | 250V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
3,046 In Stock | 1 : ¥5.53000 Bulk | Bulk | Active | 0.047 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
7,140 In Stock | 1 : ¥5.69000 Bulk | Bulk | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
12,463 In Stock | 1 : ¥5.85000 Cut Tape (CT) 2,000 : ¥1.62117 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life |