Ferrite Cores

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
515
In Stock
1 : ¥81.17000
Box
Box
Active
ETD
ETD 59 x 31 x 22
N87
-
-
-
Ungapped
-
-
-
-
-
-
Uncoated
1.228" (31.20mm)
2.354" (59.80mm)
0.870" (22.10mm)
177
In Stock
1 : ¥84.85000
Box
Box
Active
ETD
ETD 59 x 31 x 22
N87
-
-
-
Gapped
-
-
-
-
-
-
Uncoated
1.228" (31.20mm)
2.354" (59.80mm)
0.870" (22.10mm)
258
In Stock
1 : ¥84.85000
Box
Box
Active
ETD
ETD 59 x 31 x 22
N87
-
-
-
Gapped
-
-
-
-
-
-
Uncoated
1.228" (31.20mm)
2.354" (59.80mm)
0.870" (22.10mm)
B66363Q0100K187
B66397Q0100K187
FERRITE CORE ETD 100NH N87
EPCOS - TDK Electronics
101
In Stock
1 : ¥88.28000
Bulk
Bulk
Active
ETD
ETD 59 x 31 x 22
N87
-
100 nH
±10%
Distributed Gapped
-
0.38
139.0
368.0
368.0
51200.0
Uncoated
0.870" (22.10mm)
2.354" (59.80mm)
0.870" (22.10mm)
B66363Q0100K187
B66397Q0250K187
FERRITE CORE ETD 250NH N87
EPCOS - TDK Electronics
106
In Stock
1 : ¥92.81000
Bulk
Bulk
Active
ETD
ETD 59 x 31 x 22
N87
-
250 nH
±10%
Distributed Gapped
-
0.38
139.0
368.0
368.0
51200.0
Uncoated
0.870" (22.10mm)
2.354" (59.80mm)
0.870" (22.10mm)
27
In Stock
1 : ¥78.26000
Box
Box
Active
ETD
ETD 59 x 31 x 22
N97
-
-
-
Ungapped
-
-
-
-
-
-
Uncoated
1.228" (31.20mm)
2.354" (59.80mm)
0.870" (22.10mm)
85
In Stock
1 : ¥84.85000
Box
Box
Active
ETD
ETD 59 x 31 x 22
N87
-
-
-
Gapped
-
-
-
-
-
-
Uncoated
1.228" (31.20mm)
2.354" (59.80mm)
0.870" (22.10mm)
0
In Stock
Check Lead Time
1 : ¥84.85000
Box
Box
Active
ETD
ETD 59 x 31 x 22
N87
-
-
-
Gapped
2200
0.38
139.0
368.0
368.0
51200.0
Uncoated
1.228" (31.20mm)
2.354" (59.80mm)
0.870" (22.10mm)
B66363Q0100K187
B66397Q0400K187
FERRITE CORE ETD 400NH N87
EPCOS - TDK Electronics
3
In Stock
1 : ¥92.81000
Bulk
Bulk
Active
ETD
ETD 59 x 31 x 22
N87
-
400 nH
±10%
Distributed Gapped
-
0.38
139.0
368.0
368.0
51200.0
Uncoated
0.870" (22.10mm)
2.354" (59.80mm)
0.870" (22.10mm)
Showing
of 9

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.