AC Fans

Results: 8
Packaging
BoxBulk
Voltage - Rated
115/230VAC115VAC230VAC
Air Flow
53.0 CFM (1.48m³/min)60.0 CFM (1.68m³/min)75.0 CFM (2.10m³/min)81.0 CFM (2.27m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)0.160 in H2O (39.8 Pa)0.210 in H2O (52.3 Pa)0.230 in H2O (57.3 Pa)
Features
-Dual Voltage
Noise
32.0dB33.0dB37.0dB42.0dB
Power (Watts)
11.00W13.00W14.00W
RPM
2000 RPM2500 RPM2900 RPM
Termination
2 Wire Leads4 Wire Leads2 Terminals
Approval Agency
-cURus, TUV
Weight
0.73 lb (331.12 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA125AP-11-1TB
OA125AP-11-1TB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
905
In Stock
5,000
Factory
1 : ¥173.74000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
25.00mm
75.0 CFM (2.10m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
42.0dB
11.00W
2900 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.73 lb (331.12 g)
OA125AP-11-1WB
OA125AP-11-1WB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
173
In Stock
2,900
Factory
1 : ¥173.74000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
25.00mm
75.0 CFM (2.10m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
42.0dB
11.00W
2900 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.73 lb (331.12 g)
OA125AP-1122-1WB_view1
OA125AP-11/22-1WB
FAN AXL 119.5X26.2MM 115/230VAC
Orion Fans
1,287
In Stock
2,580
Factory
1 : ¥241.49000
Box
Box
Active
115/230VAC
Square - 120mm L x 120mm H
25.00mm
81.0 CFM (2.27m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Dual Voltage
32.0dB
13.00W
2900 RPM
4 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA125AP-22-1WB
OA125AP-22-1WB
FAN AXIAL 119.5X26.2MM 230VAC
Orion Fans
1,060
In Stock
1,300
Factory
1 : ¥131.24000
Box
Box
Active
230VAC
Square - 120mm L x 120mm H
25.00mm
75.0 CFM (2.10m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
42.0dB
14.00W
2900 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.73 lb (331.12 g)
OA125AP-22-1TB
OA125AP-22-1TB
FAN AXIAL 119.5X26.2MM 230VAC
Orion Fans
69
In Stock
4,400
Factory
1 : ¥173.74000
Box
Box
Active
230VAC
Square - 120mm L x 120mm H
25.00mm
75.0 CFM (2.10m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
42.0dB
14.00W
2900 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.73 lb (331.12 g)
OA125AP_TB
OA125AP-11-2TB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
32
In Stock
320
Factory
1 : ¥173.74000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
25.00mm
60.0 CFM (1.68m³/min)
0.160 in H2O (39.8 Pa)
Ball
Tubeaxial
-
37.0dB
11.00W
2500 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.73 lb (331.12 g)
OA125AP-22-1WB
OA125AP-11-2WB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
5
In Stock
680
Factory
1 : ¥173.74000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
25.00mm
60.0 CFM (1.68m³/min)
0.160 in H2O (39.8 Pa)
Ball
Tubeaxial
-
37.0dB
11.00W
2500 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.73 lb (331.12 g)
OA125AP_TB
OA125AP-11-3TB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
0
In Stock
1,825
Factory
Check Lead Time
1 : ¥173.74000
Bulk
Bulk
Active
115VAC
Square - 120mm L x 120mm H
25.00mm
53.0 CFM (1.48m³/min)
0.110 in H2O (27.4 Pa)
Ball
Tubeaxial
-
33.0dB
14.00W
2000 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.73 lb (331.12 g)
Showing
of 8

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.