RMB | USD

Showing
1 - 25
of 1,301
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60140
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
CUI Devices
5,170
In Stock
1 : ¥115.91000
Box
Box
ActiveSquare - 15.00mm L x 15.00mm W7.1W @ 27°C68°C @ 27°C3.99mm16 A2.1 V290 mOhms80°CLead Wires, Sealed - Silicone RTV
CP60233
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
CUI Devices
2,609
In Stock
1 : ¥139.27000
Box
Box
ActiveSquare - 20.00mm L x 20.00mm W27.9W @ 27°C66°C @ 27°C3.30mm16 A8.6 V1.2 Ohms80°CLead Wires, Sealed - Silicone RTV
CP39301536H
CP39301536H
PELTIER, 30 X 15 X 3.6 MM, 3.9 A
CUI Devices
734
In Stock
1 : ¥162.14000
Box
Box
ActiveRectangular - 30.00mm L x 15.00mm W16.5W @ 27°C70°C @ 27°C3.60mm13.9 A7.6 V1.73 Ohms80°CLead Wires, Sealed - Silicone RTV
CP40336
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
CUI Devices
3,181
In Stock
1 : ¥165.23000
Box
Box
ActiveSquare - 30.00mm L x 30.00mm W33.4W @ 27°C66°C @ 27°C3.60mm14 A15.4 V3.5 Ohms80°CLead Wires, Sealed - Silicone RTV
CP60H
CP60231H
PELTIER, 20 X 20 X 3.1 MM, 6 A,
CUI Devices
321
In Stock
1 : ¥165.88000
Box
Box
ActiveSquare - 20.00mm L x 20.00mm W29.7W @ 27°C70°C @ 27°C3.10mm16 A8.8 V1.05 Ohms80°CLead Wires, Sealed - Silicone RTV
172
In Stock
1 : ¥172.48000
Tray
Tray
ActiveRectangular - 8.18mm L x 6.02mm W3.4W @ 27°C71°C @ 27°C1.65mm11.9 A2.8 V1.23 Ohms85°CLead Wires, Exterior Metallization (Both Sides)
1,893
In Stock
1 : ¥182.16000
Tray
Tray
ActiveRectangular - 28.00mm L x 23.50mm W20.0W @ 27°C65°C @ 27°C3.33mm13.7 A8.2 V1.8 Ohms130°CLead Wires, Lapped, Sealed
200
In Stock
1 : ¥186.72000
Tray
Tray
ActiveRectangular - 12.19mm L x 5.99mm W5.2W @ 27°C71°C @ 27°C1.65mm11.9 A4.2 V1.87 Ohms85°CLead Wires, Exterior Metallization (Both Sides)
CP85438
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
CUI Devices
5,458
In Stock
1 : ¥189.49000
Box
Box
ActiveSquare - 40.00mm L x 40.00mm W75.0W @ 27°C68°C @ 27°C3.80mm18.5 A15.4 V1.5 Ohms80°CLead Wires, Sealed - Silicone RTV
CP60440
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
CUI Devices
1,147
In Stock
1 : ¥189.49000
Box
Box
ActiveSquare - 40.00mm L x 40.00mm W53.0W @ 27°C68°C @ 27°C4.00mm16 A15.4 V2.17 Ohms80°CLead Wires, Sealed - Silicone RTV
TEC-30-SERIES
TEC-40-36-127
PELTIER TEC 40X40X3.8MM 6.0A
Wakefield-Vette
996
In Stock
1 : ¥190.87000
Bulk
Bulk
ActiveSquare - 40.00mm L x 40.00mm W51.4W @ 27°C68°C @ 27°C3.60mm16 A15.4 V2.17 Ohms90°CLead Wires, Sealed - Silicone RTV
779
In Stock
1 : ¥191.04000
Tray
Tray
ActiveRectangular - 34.04mm L x 29.97mm W36.0W @ 27°C66°C @ 27°C3.33mm13.7 A14.7 V3.2 Ohms130°CLead Wires, Lapped, Sealed
430036-504
56430-501
PELTIER MOD CP10,63,05,L1,W4.5
Laird Thermal Systems, Inc.
356
In Stock
1 : ¥196.41000
Bulk
Bulk
ActiveRectangular - 29.72mm L x 15.00mm W16.6W @ 25°C67°C @ 25°C3.20mm13.9 A7.6 V1.66 Ohms80°CLead Wires, Non-Sealed
56310-505
56310-503
PELTIER MOD CP10,127,06,L1,W4.5
Laird Thermal Systems, Inc.
307
In Stock
1 : ¥202.27000
Bulk
Bulk
ActiveSquare - 29.72mm L x 29.72mm W25.7W @ 25°C68°C @ 25°C3.61mm13 A14.5 V4.35 Ohms80°CLead Wires, Non-Sealed
MFG_56460-501
56460-501
PELTIER MOD CP10,127,05,L1,W4.5
Laird Thermal Systems, Inc.
359
In Stock
1 : ¥207.32000
Bulk
Bulk
ActiveSquare - 29.72mm L x 29.72mm W34.3W @ 25°C67°C @ 25°C3.20mm13.9 A14.4 V3.36 Ohms80°CLead Wires, Non-Sealed
388
In Stock
1 : ¥217.82000
Tray
Tray
ActiveRectangular - 34.01mm L x 30.00mm W23.0W @ 27°C66°C @ 27°C3.93mm12.5 A14.7 V4.9 Ohms130°CLead Wires, Lapped, Sealed
TEC-30-SERIES
TEC-40-39-127
PELTIER TEC 40X40X3.9MM 3.9A
Wakefield-Vette
684
In Stock
1 : ¥229.62000
Bulk
Bulk
ActiveSquare - 40.00mm L x 40.00mm W33.4W @ 27°C68°C @ 27°C3.91mm14 A15.4 V3.22 Ohms90°CLead Wires, Sealed - Silicone RTV
430078-525, 56760-50x
56760-505
PELTIER MOD CP14,127,06,L1,W4.5
Laird Thermal Systems, Inc.
733
In Stock
1 : ¥232.79000
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W51.4W @ 25°C67°C @ 25°C3.81mm16 A14.5 V2.25 Ohms80°CLead Wires, Non-Sealed
684
In Stock
1 : ¥237.92000
Tray
Tray
ActiveRectangular - 44.70mm L x 40.13mm W54.0W @ 27°C66°C @ 27°C3.91mm15.6 A14.7 V2.2 Ohms130°CLead Wires, Lapped, Sealed
CP85H
CP854345H
PELTIER, 40 X 40 X 3.45 MM, 8.5
CUI Devices
182
In Stock
1 : ¥250.46000
Box
Box
ActiveSquare - 40.00mm L x 40.00mm W77.1W @ 27°C70°C @ 27°C3.45mm18.5 A15.7 V1.5 Ohms80°CLead Wires, Sealed - Silicone RTV
56910-502, 66101-500
66101-500
PELTIER CP14,127,045,L1,RT,W4.5
Laird Thermal Systems, Inc.
309
In Stock
1 : ¥262.58000
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5 A14.5 V1.55 Ohms80°CLead Wires, Sealed - Silicone RTV
430082-502
430082-502
PELTIER CP14,127,045,L1,EP,W4.5
Laird Thermal Systems, Inc.
176
In Stock
1 : ¥266.25000
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5 A14.5 V1.55 Ohms80°CLead Wires, Sealed - Epoxy
1,837
In Stock
1 : ¥269.26000
Box
Box
ActiveRectangular - 44.70mm L x 40.13mm W71.0W @ 27°C66°C @ 27°C3.53mm17.4 A14.7 V1.6 Ohms130°CLead Wires, Lapped, Sealed
339
In Stock
1 : ¥286.51000
Bulk
Bulk
ActiveSquare - 40.00mm L x 40.00mm W53.0W @ 25°C67°C @ 25°C3.81mm16 A16.9 V2.88 Ohms150°CLead Wires, Lapped, Sealed
66195-505
66195-505
PELTIER CP08,127,06,L1,W4.5
Laird Thermal Systems, Inc.
185
In Stock
1 : ¥315.41000
Bulk
Bulk
ActiveSquare - 24.64mm L x 24.64mm W18.1W @ 25°C67°C @ 25°C3.40mm12.1 A14.4 V6.31 Ohms80°CLead Wires, Non-Sealed
Showing
1 - 25
of 1,301

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.