EMI/RFI Filters (LC, RC Networks)

Results: 291
Stocking Options
Environmental Options
Media
Marketplace Product
291Results

Showing
of 291
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
MEM Series 0603
MEM1608D201RT001
FILTER LC(T) 200MHZ SMD
TDK Corporation
5,067
In Stock
1 : ¥2.78000
Cut Tape (CT)
4,000 : ¥1.38922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC (T-Type)
1
200MHz (Cutoff)
-
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM2012S
MEM2012S25R0T001
FILTER LC(T) 25MHZ SMD
TDK Corporation
80,855
In Stock
1 : ¥2.95000
Cut Tape (CT)
4,000 : ¥1.39516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
25MHz (Cutoff)
30dB @ 70MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM Series 0603
MEM1608P25R0T001
FILTER LC(PI) 25MHZ SMD
TDK Corporation
39,186
In Stock
1 : ¥2.95000
Cut Tape (CT)
4,000 : ¥1.39516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
25MHz (Cutoff)
20dB @ 70MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
0805-MEM-T
MEM2012F25R0T001
FILTER LC(PI) 25MHZ SMD
TDK Corporation
25,270
In Stock
1 : ¥3.46000
Cut Tape (CT)
4,000 : ¥1.64133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
25MHz (Cutoff)
20dB @ 300MHz ~ 2GHz
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
19,587
In Stock
1 : ¥4.21000
Cut Tape (CT)
4,000 : ¥2.02389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
50MHz (Cutoff)
20dB @ 500MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), Array, 10 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.024" (0.60mm)
MEA1608P
MEA1608PE360TA0G
FILTER LC(PI) 36PF 220MHZ SMD
TDK Corporation
7,229
In Stock
1 : ¥4.21000
Cut Tape (CT)
4,000 : ¥2.02214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
4
220MHz (Cutoff)
20dB @ 470MHz ~ 3GHz
-
100 mA
C = 36pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), Array, 10 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.024" (0.60mm)
MEM1005PP251T001
MEM1005PP251T001
FILTER LC (PI) 250MHZ SMD
TDK Corporation
54,131
In Stock
1 : ¥4.30000
Cut Tape (CT)
10,000 : ¥1.95626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
250MHz (Cutoff)
30dB @ 700MHz ~ 3GHz
-
350 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
24,106
In Stock
1 : ¥4.80000
Cut Tape (CT)
4,000 : ¥2.32079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
50MHz (Cutoff)
20dB @ 500MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0804 (2010 Metric), Array, 10 PC Pad
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.031" (0.79mm)
MEM2012S
MEM2012S201RT001
FILTER LC(T) 200MHZ SMD
TDK Corporation
11,982
In Stock
1 : ¥2.78000
Cut Tape (CT)
4,000 : ¥1.38922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
200MHz (Cutoff)
30dB @ 530MHz ~ 2.5GHz
-
250 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM2012S
MEM2012S35R0T001
FILTER LC(T) 35MHZ SMD
TDK Corporation
10,662
In Stock
1 : ¥2.95000
Cut Tape (CT)
4,000 : ¥1.38922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
35MHz (Cutoff)
30dB @ 90MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM Series 0603
MEM1608P101R
FILTER LC(PI) 100MHZ SMD
TDK Corporation
8,989
In Stock
1 : ¥2.95000
Cut Tape (CT)
4,000 : ¥1.39417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
100MHz (Cutoff)
20dB @ 400MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM2012S
MEM2012S50R0T001
FILTER LC(T) 50MHZ SMD
TDK Corporation
4,418
In Stock
1 : ¥2.95000
Cut Tape (CT)
4,000 : ¥1.39516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Low Pass
3rd
LC (T-Type)
1
50MHz (Cutoff)
30dB @ 200MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
B72862F1050S160
B72862F1050S160
FILTER LC 270PF 10MHZ ESD SMD
EPCOS - TDK Electronics
5,176
In Stock
1 : ¥3.29000
Cut Tape (CT)
5,000 : ¥1.36447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
4th
LC
2
10MHz (Cutoff)
60dB @ 900MHz
0.2
1 A
C = 270pF
Yes
-40°C ~ 85°C
Audio
-
Surface Mount
0504 (1410 Metric), Array, 6 PC Pad
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.026" (0.65mm)
0804 (2010 Metric), Array, 10 PC Pad
MEA2010L101R
FILTER LC 100MHZ SMD
TDK Corporation
5,061
In Stock
1 : ¥3.29000
Cut Tape (CT)
4,000 : ¥1.86508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
100MHz (Cutoff)
20dB @ 800MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0804 (2010 Metric), Array, 10 PC Pad
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.031" (0.79mm)
0805-MEM-T
MEM2012V241R
FILTER LC(PI) 240MHZ SMD
TDK Corporation
3,659
In Stock
1 : ¥3.37000
Cut Tape (CT)
4,000 : ¥1.26446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC (Pi)
1
240MHz (Cutoff)
20dB @ 450MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MEM2012SC
MEM2012SC151T001
FILTER LC(T) 150PF SMD
TDK Corporation
15,119
In Stock
1 : ¥3.46000
Cut Tape (CT)
4,000 : ¥1.66706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Low Pass
3rd
LC (T-Type)
1
-
-
0.15
1 A
C = 150pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
0805-MEM-T
MEM2012V121RT001
FILTER LC(PI) 120MHZ SMD
TDK Corporation
6,067
In Stock
1 : ¥3.46000
Cut Tape (CT)
4,000 : ¥1.64007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC (Pi)
1
120MHz (Cutoff)
20dB @ 200MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0805-MEM-T
MEM2012V151RT001
FILTER LC(PI) 150MHZ SMD
TDK Corporation
4,137
In Stock
1 : ¥3.46000
Cut Tape (CT)
4,000 : ¥1.64133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC (Pi)
1
150MHz (Cutoff)
20dB @ 250MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MEM2012SC
MEM2012SC220T001
FILTER LC(T) 22PF SMD
TDK Corporation
4,000
In Stock
1 : ¥3.46000
Cut Tape (CT)
4,000 : ¥1.66706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Low Pass
3rd
LC (T-Type)
1
-
-
0.15
1 A
C = 22pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEA1608P
MEA1608PE270TA0G
FILTER LC(PI) 27PF 240MHZ SMD
TDK Corporation
15,882
In Stock
1 : ¥4.21000
Cut Tape (CT)
4,000 : ¥2.02214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
4
240MHz (Cutoff)
20dB @ 470MHz ~ 3GHz
-
100 mA
C = 27pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), Array, 10 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.024" (0.60mm)
MEA1608P
MEA1608PE150TA0G
FILTER LC(PI) 15PF 270MHZ SMD
TDK Corporation
2,519
In Stock
1 : ¥4.21000
Cut Tape (CT)
4,000 : ¥2.02214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
4
270MHz (Cutoff)
-
-
100 mA
C = 15pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), Array, 10 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.024" (0.60mm)
33,875
In Stock
1 : ¥4.30000
Cut Tape (CT)
4,000 : ¥2.04195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
1st
LC
4
75MHz (Cutoff)
20dB @ 600MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), Array, 10 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.024" (0.60mm)
MEA2010
MEA2010LC220T002
FILTER LC 22PF 210MHZ SMD
TDK Corporation
55,619
In Stock
1 : ¥4.80000
Cut Tape (CT)
4,000 : ¥2.31862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
210MHz (Cutoff)
20dB @ 800MHz ~ 3GHz
-
100 mA
C = 22pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0804 (2010 Metric), Array, 10 PC Pad
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), Array, 10 PC Pad
MEA2010PE400T001
FILTER LC 40PF 210MHZ SMD
TDK Corporation
3,490
In Stock
1 : ¥4.80000
Cut Tape (CT)
4,000 : ¥2.31862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
210MHz (Cutoff)
20dB @ 470MHz ~ 3GHz
-
100 mA
C = 40pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0804 (2010 Metric), Array, 10 PC Pad
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.031" (0.79mm)
MEM Series 0603
MEM1608P50R0T001
FILTER LC(PI) 50MHZ SMD
TDK Corporation
41,262
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
50MHz (Cutoff)
20dB @ 200MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
Showing
of 291

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.