Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock 565 Factory | 1 : ¥373.22000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
356 In Stock 1,239 Factory | 1 : ¥373.22000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
379 In Stock 865 Factory | 1 : ¥431.43000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
232 In Stock 401 Factory | 1 : ¥431.43000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
37 In Stock 85 Factory | 1 : ¥489.64000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Wire Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
60 In Stock 96 Factory | 1 : ¥431.43000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
25 In Stock 122 Factory | 1 : ¥373.22000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
6 In Stock 33 Factory | 1 : ¥373.22000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
5 In Stock 186 Factory | 1 : ¥431.43000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
5 In Stock | 1 : ¥572.47000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Wire Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - |