169-VFBGA FPGAs (Field Programmable Gate Array)

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
2134~169FBGA-9x9~~169
T13F169C3
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
11,492
In Stock
1 : ¥58.55000
Tray
Tray
Active
Not Verified
12828
744489
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
2134~169FBGA-9x9~~169
T13F169I4
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
11,851
In Stock
1 : ¥82.53000
Tray
Tray
Active
Not Verified
12828
744489
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
2134~169FBGA-9x9~~169
T20F169C3
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
6,655
In Stock
1 : ¥87.82000
Tray
Tray
Active
Not Verified
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
2134~169FBGA-9x9~~169
T20F169I4
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
3,601
In Stock
1 : ¥122.47000
Tray
Tray
Active
Not Verified
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
2134~169FBGA-9x9~~169
T13F169C4
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
0
In Stock
Check Lead Time
2,600 : ¥77.97467
Tray
Tray
Active
Not Verified
12828
744489
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
0
In Stock
Check Lead Time
2,600 : ¥85.64412
Tray
Tray
Active
-
12828
744448
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
169-VFBGA
169-FBGA (9x9)
2134~169FBGA-9x9~~169
T20F169C4
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
0
In Stock
Check Lead Time
2,600 : ¥99.97706
Tray
Tray
Active
Not Verified
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
0
In Stock
Check Lead Time
2,600 : ¥101.96998
Tray
Tray
Active
-
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
169-VFBGA
169-FBGA (9x9)
Showing
of 8

169-VFBGA FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.