MOD5270BXX | ||
---|---|---|
DigiKey Part Number | MOD5270BXX-ND | |
Manufacturer | ||
Manufacturer Product Number | MOD5270BXX | |
Description | IC MOD COLDFIRE 95MHZ 2.064MB | |
Customer Reference | ||
Detailed Description | - Embedded Module ColdFire 5270 95MHz 2.064MB 512KB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU, Ethernet Core | |
Core Processor | ColdFire 5270 | |
Co-Processor | - | |
Speed | 95MHz | |
Flash Size | 512KB | |
RAM Size | 2.064MB | |
Connector Type | RJ-45, 2x50 Header | |
Size / Dimension | 2.600" L x 2.000" W (66.04mm x 50.80mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | MOD5270 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Standard Package | 1 |