Results: 0
Manufacturer
Abracon LLCCAP-XX Ltd SupercapacitorsCDA (Zhifengwei Technology)Chemi-ConCornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Eaton - Electronics DivisionElna AmericaEPCOS - TDK ElectronicsKEMETKYOCERA AVXLICAP Technologies, Inc.
Series
-*196 DLCAA927A928A957A958ADCC-S05R5SADCH-S05R5SADCM-S05R5SADCM-S06R0S
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
0.082 mF1100 µF1.3 mF4.2 mF4.7 mF5.6 mF6.4 mF6.8 mF7.2 mF7.5 mF10 mF11 mF
Tolerance
-20%, +100%-20%, +150%-20%, +40%-20%, +50%-20%, +80%-20%, 200%-10%, +20%-10%, +30%-5%, +10%-5%, +20%-5%, +25%-0%
Voltage - Rated
1.4 V2.1 V2.3 V2.5 V2.6 V2.7 V2.75 V2.8 V2.85 V3 V3.2 V3.3 V
ESR (Equivalent Series Resistance)
0.16mOhm @ 1kHz0.18mOhm @ 1kHz0.18mOhm0.2mOhm @ 1kHz0.21mOhm @ 1kHz0.21mOhm0.23mOhm @ 1kHz0.23mOhm0.25mOhm @ 1kHz0.25mOhm0.26mOhm @ 1kHz0.26mOhm
Lifetime @ Temp.
250 Hrs @ 60°C500 Hrs @ 60°C500 Hrs @ 70°C1000 Hrs @ 50°C1000 Hrs @ 60°C1000 Hrs @ 65°C1000 Hrs @ 70°C1000 Hrs @ 85°C1500 Hrs @ 65°C1500 Hrs @ 70°C1500 Hrs @ 85°C2000 Hrs @ 150°C
Termination
-Cable with ConnectorPC PinsQuick Connect, DisconnectSMD (SMT) TabsScrew TerminalsSolder LugWeld StudWire Leads with ConnectorWire Leads
Mounting Type
-Chassis MountChassis, Stud MountRequires HolderSurface MountThrough HoleUser Defined
Package / Case
2-SMD3-SMD, Flat Lead3-SMD, Gull Wing1210 (3225 Metric)-Axial, Can - HorizontalAxial, Can - Screw TerminalsAxial, Can - VerticalAxial, CanBZ01, 2 LeadBZ01, 3 LeadBZ01, 4 Lead
Lead Spacing
0.059" (1.50mm)0.063" (1.60mm)0.079" (2.00mm)0.091" (2.30mm)0.098" (2.50mm)0.110" (2.80mm)0.118" (3.00mm)0.126" (3.20mm)0.138" (3.50mm)0.185" (4.70mm)0.197" (5.00mm)0.200" (5.08mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.150" Dia (3.80mm)0.157" Dia (4.00mm)0.189" Dia (4.80mm)0.197" Dia (5.00mm)0.213" Dia (5.40mm)0.217" Dia (5.50mm)0.248" Dia (6.30mm)0.268" Dia (6.80mm)0.276" Dia (7.00mm)0.276" Dia x 0.098" L (7.00mm x 2.50mm)0.276" Dia x 0.197" L (7.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.043" (1.10mm)0.051" (1.30mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.061" (1.55mm)0.063" (1.60mm)0.066" (1.67mm)0.067" (1.70mm)
Operating Temperature
-55°C ~ 65°C-50°C ~ 65°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 60°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.