LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | 0.80" (20.32mm) | 7-Segment | Common Cathode | Green | 2.2V | 20mA | 1.5mcd | 565nm | 60mW | 16-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) | 0.57" (14.40mm) | 7-Segment | Common Anode | Green | 2.2V | 20mA | 1.5mcd | 565nm | 60mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | 0.80" (20.32mm) | 7-Segment | Common Anode | Red | 2.2V | 20mA | 0.45mcd | 700nm | 60mW | 16-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2.2V | 20mA | 0.4mcd | 700nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.2V | 20mA | 1.2mcd | 565nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Amber | 2.2V | 20mA | 0.6mcd | 590nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Orange | 2.1V | 20mA | 1mcd | 630nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Anode | Red | 2.2V | 20mA | 0.45mcd | 700nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Anode | Green | 2.2V | 20mA | 1.5mcd | 565nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Anode | Amber | 2.2V | 20mA | 0.6mcd | 590nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Anode | Orange | 2.1V | 20mA | 1.2mcd | 630nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) | 0.57" (14.40mm) | 7-Segment | Common Anode | Red | 2.2V | 20mA | 0.6mcd | 700nm | 60mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) | 0.57" (14.40mm) | 7-Segment | Common Anode | Amber | 2.2V | 20mA | 0.8mcd | 590nm | 60mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) | 0.57" (14.40mm) | 7-Segment | Common Anode | Orange | 2.1V | 20mA | 1.2mcd | 630nm | 60mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.748" H x 0.945" W x 0.256" D (19.00mm x 24.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Anode | Red | 2.2V | 20mA | 0.45mcd | 700nm | 80mW | 18-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.748" H x 0.945" W x 0.256" D (19.00mm x 24.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Anode | Green | 2.2V | 20mA | 1.5mcd | 565nm | 80mW | 18-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.748" H x 0.945" W x 0.256" D (19.00mm x 24.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Anode | Amber | 2.2V | 20mA | 0.6mcd | 590nm | 60mW | 18-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm) | 0.57" (14.40mm) | 7-Segment | Common Anode | Red | 2.2V | 20mA | 0.6mcd | 700nm | 60mW | 18-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm) | 0.57" (14.40mm) | 7-Segment | Common Anode | Green | 2.2V | 20mA | 1.5mcd | 565nm | 60mW | 18-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm) | 0.57" (14.40mm) | 7-Segment | Common Anode | Amber | 2.2V | 20mA | 0.8mcd | 590nm | 60mW | 18-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2.2V | 20mA | 0.4mcd | 700nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.2V | 20mA | 1.2mcd | 565nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Amber | 2.2V | 20mA | 0.6mcd | 590nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Cathode | Red | 2.2V | 20mA | 0.45mcd | 700nm | 60mW | 14-DIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) | 0.43" (11.00mm) | 7-Segment | Common Cathode | Green | 2.2V | 20mA | 1.5mcd | 565nm | 60mW | 14-DIP |