RMB | USD

Showing
1 - 25
of 3,349
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
Z0103MN 5AA4
TRIAC SENS GATE 600V 1A SOT223
STMicroelectronics
26,882
In Stock
1 : ¥4.40000
Cut Tape (CT)
1,000 : ¥1.35563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogic - Sensitive Gate600 V1 A1.3 V8A, 8.5A3 mA7 mASingle-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
SOT-223
Z0103MNT1G
TRIAC SENS GATE 600V 1A SOT223
Littelfuse Inc.
82,143
In Stock
1 : ¥4.72000
Cut Tape (CT)
1,000 : ¥1.84311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogic - Sensitive Gate600 V1 A1.3 V8A @ 60Hz3 mA10 mASingle-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
DPAK
SST137K-600E
600V 8A DPAK 4-QUAD TRIAC
SMC Diode Solutions
27,797
In Stock
1 : ¥4.97000
Cut Tape (CT)
2,500 : ¥1.93411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V8 A1.3 V65A @ 50Hz25 mA15 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK (TO252-3)
T405Q-600B-TR
TRIAC SENS GATE 600V 4A DPAK
STMicroelectronics
57,537
In Stock
1 : ¥5.94000
Cut Tape (CT)
2,500 : ¥2.60526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogic - Sensitive Gate600 V4 A1.3 V35A, 38A5 mA10 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-252-3
MAC4DHMT4G
TRIAC SENS GATE 600V 4A DPAK
Littelfuse Inc.
79,304
In Stock
1 : ¥6.59000
Cut Tape (CT)
2,500 : ¥3.94424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogic - Sensitive Gate600 V4 A1.3 V40A @ 60Hz5 mA15 mASingle-40°C ~ 110°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
TO-252-3
MAC4DLMT4G
TRIAC SENS GATE 600V 4A DPAK
Littelfuse Inc.
14,993
In Stock
1 : ¥6.59000
Cut Tape (CT)
2,500 : ¥4.43948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogic - Sensitive Gate600 V4 A1.3 V40A @ 60Hz3 mA15 mASingle-40°C ~ 110°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
DPAK (TO252-3)
T435-600B-TR
TRIAC ALTERNISTOR 600V 4A DPAK
STMicroelectronics
43,742
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥4.46553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless600 V4 A1.3 V30A, 31A35 mA35 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DO-214AA, SMB (3 Lead), Compak
L4X3RP
TRIAC SENS GATE 400V 0.8A DO214
Littelfuse Inc.
25,065
In Stock
1 : ¥11.97000
Cut Tape (CT)
2,500 : ¥5.13521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogic - Sensitive Gate400 V800 mA1.3 V8.3A, 10A3 mA5 mASingle-40°C ~ 110°C (TJ)Surface MountDO-214AA, SMB (3 Leads), CompakDO-214 3L
TO-252-3
Q4004D3RP
TRIAC SENS GATE 400V 4A TO252
Littelfuse Inc.
21,142
In Stock
1 : ¥13.92000
Cut Tape (CT)
2,500 : ¥5.96544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveLogic - Sensitive Gate400 V4 A1.3 V46A, 55A10 mA20 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
TO-225AA
2N6075BG
TRIAC SENS GATE 600V 4A TO225AA
Littelfuse Inc.
19,917
In Stock
1 : ¥6.59000
Bulk
-
Bulk
ActiveLogic - Sensitive Gate600 V4 A2.5 V30A @ 60Hz3 mA15 mASingle-40°C ~ 110°C (TJ)Through HoleTO-225AA, TO-126-3TO-225AA
TO-225AA
2N6075AG
TRIAC SENS GATE 600V 4A TO225AA
Littelfuse Inc.
14,778
In Stock
1 : ¥6.59000
Bulk
-
Bulk
ActiveLogic - Sensitive Gate600 V4 A2.5 V30A @ 60Hz5 mA15 mASingle-40°C ~ 110°C (TJ)Through HoleTO-225AA, TO-126-3TO-225AA
TO-252-3
Q6008DH3RP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
25,506
In Stock
10,000
Factory
1 : ¥15.87000
Cut Tape (CT)
2,500 : ¥7.62710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveAlternistor - Snubberless600 V8 A1.3 V80A, 85A10 mA15 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
TO-252-3
Q6008DH3TP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
0
In Stock
750 : ¥9.82927
Tube
-
Tube
ActiveAlternistor - Snubberless600 V8 A1.3 V80A, 85A10 mA15 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
TO-220-3
ACST610-8T
TRIAC SENS GATE 800V 6A TO220AB
STMicroelectronics
34,308
In Stock
1 : ¥9.85000
Tube
Tube
ActiveLogic - Sensitive Gate800 V6 A1 V45A, 47A10 mA25 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T3035H-6G-TR
TRIAC ALTERNISTOR 600V 30A D2PAK
STMicroelectronics
16,947
In Stock
1 : ¥19.13000
Cut Tape (CT)
1,000 : ¥10.72583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless600 V30 A1 V270A, 284A35 mA60 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
TO-220-3
BTA08-600CWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
3,606
In Stock
1 : ¥13.51000
Tube
Tube
ActiveAlternistor - Snubberless600 V8 A1.3 V80A, 84A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
D²PAK
T1210-800G-TR
TRIAC SENS GATE 800V 12A D2PAK
STMicroelectronics
1,000
In Stock
1 : ¥25.07000
Cut Tape (CT)
1,000 : ¥15.63721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogic - Sensitive Gate800 V12 A1.3 V120A, 126A10 mA15 mASingle-40°C ~ 125°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
TO-220 Isolated Tab
Q4010L5TP
TRIAC 400V 10A TO220
Littelfuse Inc.
25,870
In Stock
1 : ¥21.08000
Tube
-
Tube
ActiveStandard400 V10 A1.3 V100A, 120A50 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3 Isolated TabTO-220AB-L
TO-220 Isolated Tab
Q6006LH4TP
TRIAC ALTERNISTOR 600V 6A TO220
Littelfuse Inc.
23,173
In Stock
1 : ¥22.47000
Tube
-
Tube
ActiveAlternistor - Snubberless600 V6 A1.3 V80A, 85A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3 Isolated TabTO-220 Isolated Tab
TO-220 Isolated Tab
Q6006LH4
TRIAC ALTERNISTOR 600V 6A TO220
Littelfuse Inc.
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-KeyAlternistor - Snubberless600 V6 A1.3 V80A, 85A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3 Isolated TabTO-220 Isolated Tab
TO-220-3
T3035H-6I
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
8,201
In Stock
1 : ¥26.05000
Tube
Tube
ActiveAlternistor - Snubberless600 V30 A1 V270A, 284A35 mA60 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB Insulated
TO-220 Isolated Tab
Q6016LH6TP
TRIAC ALTERNISTOR 600V 16A TO220
Littelfuse Inc.
17,013
In Stock
1 : ¥26.37000
Tube
-
Tube
ActiveAlternistor - Snubberless600 V16 A1.3 V167A, 200A80 mA70 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3 Isolated TabTO-220 Isolated Tab
TO-220 Isolated Tab
Q8016LH6TP
TRIAC ALTERNISTOR 800V 16A TO220
Littelfuse Inc.
5,831
In Stock
1 : ¥29.79000
Tube
-
Tube
ActiveAlternistor - Snubberless800 V16 A1.3 V167A, 200A80 mA70 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3 Isolated TabTO-220AB-L
TO-220-3
BTA24-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
14,666
In Stock
1 : ¥29.95000
Tube
Tube
ActiveAlternistor - Snubberless600 V25 A1.3 V250A, 260A50 mA75 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220 Isolated Tab
Q6030LH5TP
ALTNSTR 600V 30A TO220 ISO
Littelfuse Inc.
7,975
In Stock
1 : ¥41.84000
Tube
-
Tube
ActiveAlternistor - Snubberless600 V30 A2 V290A, 350A50 mA75 mASingle-25°C ~ 125°C (TJ)Through HoleTO-220-3 Isolated TabTO-220-3
Showing
1 - 25
of 3,349

Thyristors - TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.