FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
358,331 In Stock | 1 : ¥2.11000 Cut Tape (CT) 3,000 : ¥0.47527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
175,935 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥0.50050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 230mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 310mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
258,787 In Stock 135,000 Factory | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.85363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 540mA, 430mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | 150pF @ 16V | 250mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
71,822 In Stock | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.77103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 610mA (Ta) | 396mOhm @ 500mA, 4.5V | 1V @ 250µA | 2nC @ 8V | 43pF @ 10V | 220mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) | |||
58,857 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.78388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3nC @ 5V | 33pF @ 5V | 272mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
28,469 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.52465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
360,100 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.54020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
251,507 In Stock 20,000 Factory | 1 : ¥3.01000 Cut Tape (CT) 2,500 : ¥0.80957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 3.9A | 70mOhm @ 5.3A, 10V | 3V @ 250µA | 11nC @ 10V | 563pF @ 25V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
86,912 In Stock | 1 : ¥3.09000 Cut Tape (CT) 8,000 : ¥0.66100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
56,397 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.69521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 3.8A, 2.5A | 55mOhm @ 3.4A, 10V | 1.5V @ 250µA | 12.3nC @ 10V | 422pF @ 15V | 850mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
30,099 In Stock | 1 : ¥3.17000 Cut Tape (CT) 4,000 : ¥0.85841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 540mA, 430mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | 2.5nC @ 4.5V | 150pF @ 16V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
441,382 In Stock 1,344,000 Factory | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.87770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 500mA, 360mA | 1.7Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.3nC @ 4.5V | 30pF @ 25V, 25pF @ 25V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
170,454 In Stock 2,676,000 Factory | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.58470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.03A, 700mA | 480mOhm @ 200mA, 5V | 900mV @ 250µA | 0.5nC @ 4.5V | 37.1pF @ 10V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
65,723 In Stock 201,000 Factory | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.87770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 280mA | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | 50pF @ 25V | 150mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
51,992 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.87640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel | - | 30V | 5A | 32mOhm @ 5.8A, 10V | 1.5V @ 250µA | - | 1155pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | DFN2020-6L | ||
28,681 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥1.09002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 370mA | 1.4Ohm @ 340mA, 10V | 2.5V @ 250µA | 1.4nC @ 10V | 18.5pF @ 30V | 510mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
25,936 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥1.10699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6.2A | 30mOhm @ 5.8A, 10V | 2V @ 250µA | 10.6nC @ 10V | 500pF @ 15V | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
104,817 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥0.60058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6nC @ 10V | 20pF @ 25V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
68,917 In Stock | 1 : ¥3.33000 Cut Tape (CT) 4,000 : ¥0.60376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 100mA | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | - | 8.5pF @ 3V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | ||
65,857 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥0.59502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 50V | 160mA | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 5V | 36pF @ 25V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
1,889 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥0.89954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 700mA, 500mA | 388mOhm @ 600mA, 10V | 2.5V @ 250µA | 1.5nC @ 10V | 28pF @ 15V | 340mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
348,978 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥0.61028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
256,880 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥0.62044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA (Ta) | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 50pF @ 10V | 295mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
173,198 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.16270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel, Common Drain | Logic Level Gate | 30V | 6A, 5.5A | 30mOhm @ 6A, 10V | 2.4V @ 250µA | 6.3nC @ 10V | 310pF @ 15V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
106,740 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.14333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 50V | 510mA | 2Ohm @ 510mA, 10V | 2.5V @ 250µA | 1nC @ 10V | 20pF @ 25V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 |