JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,091 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.79798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 25 mA @ 15 V | - | 2 V @ 10 nA | 14pF @ 15V | 60 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
8,229 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.79798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
5,117 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.79798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 24 mA @ 10 V | - | 2.5 V @ 1 nA | 5pF @ 10V (VGS) | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
65,577 In Stock | 1 : ¥3.01000 Cut Tape (CT) 8,000 : ¥0.77221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 1.2 mA @ 10 V | 10 mA | 180 mV @ 1 µA | 4pF @ 10V | - | 100 mW | 150°C (TJ) | - | - | Surface Mount | 3-XFDFN | SOT-883 (XDFN3) (1x0.6) | ||
3,223 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.81340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 10 mA @ 15 V | - | 1.2 V @ 1 nA | 16pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
30,865 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.86478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
52,488 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.16264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | - | 150 mW | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
17,437 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.13842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 500 mV @ 1 nA | - | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,420 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥0.75544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
59,976 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥1.19898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 1.8 V @ 100 µA | 6pF @ 5V | - | 400 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
48,679 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.79218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,614 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,000 : ¥0.79660 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
26,836 In Stock 6,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.01257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | - | 1 mA @ 15 V | - | 500 mV @ 10 nA | 7pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,407 In Stock | 1 : ¥4.23000 Cut Tape (CT) 3,000 : ¥1.14492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 30 µA @ 10 V | - | 600 mV @ 1 nA | 3pF @ 10V | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,695 In Stock | 1 : ¥4.55000 Cut Tape (CT) 3,000 : ¥1.54172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | - | 80 mA @ 15 V | - | 3 V @ 10 nA | - | 8 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,717 In Stock | 1 : ¥4.72000 Cut Tape (CT) 3,000 : ¥1.57440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | - | 200 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59-3/CP3 | ||
8,724 In Stock | 1 : ¥8.37000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 5 mA @ 20 V | - | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 350 mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,050 In Stock | 1 : ¥23.49000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 25 mA @ 20 V | - | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
1,283 In Stock | 1 : ¥35.69000 Cut Tape (CT) 2,500 : ¥17.90921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | - | 50 mA | 1.5 V @ 0.1 µA | 13pF @ 5V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,973 In Stock | 1 : ¥35.77000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 8 mA @ 15 V | - | 800 mV @ 0.5 nA | 10pF @ 10V (VGS) | 60 Ohms | 360 mW | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
648 In Stock | 1 : ¥70.73000 Cut Tape (CT) 800 : ¥44.58419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 1700 V | 1700 V | 2.2 µA @ 1700 V | 6.8 A | - | 225pF @ 100V | 500 mOhms | 68 W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | D2PAK-7 | ||
3,233 In Stock | 1 : ¥118.93000 Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | - | 33.5 A | - | 985pF @ 100V | 90 mOhms | 254 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
619 In Stock | 1 : ¥152.75000 Tube | - | Tube | Active | N-Channel | 650 V | 650 V | - | 85 A | - | 2360pF @ 100V | 33 mOhms | 441 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,048 In Stock | 1 : ¥218.68000 Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | - | 63 A | - | 2145pF @ 100V | 45 mOhms | 429 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
27,669 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.79798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 50 mA @ 15 V | - | 4 V @ 10 nA | 14pF @ 15V | 30 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |