RMB | USD

Showing
1 - 25
of 14,028
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT23
BAV99,235
DIODE ARRAY GP 100V 215MA SOT23
Nexperia USA Inc.
338,066
In Stock
1 : ¥1.32000
Cut Tape (CT)
10,000 : ¥0.18123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BAV99,215
DIODE ARRAY GP 100V 215MA SOT23
Nexperia USA Inc.
0
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.23106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-323
BAV99W,135
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
70,016
In Stock
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.21783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
SOT-323
BAV99W,115
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
225,047
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
SOT23
BAV70,235
DIODE ARRAY GP 100V 215MA SOT23
Nexperia USA Inc.
3,558
In Stock
1 : ¥1.32000
Cut Tape (CT)
10,000 : ¥0.18123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BAV70,215
DIODE ARRAY GP 100V 215MA SOT23
Nexperia USA Inc.
940,511
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.23106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3
BAV70LT1G
DIODE ARRAY GP 100V 200MA SOT23
onsemi
566,215
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.23106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns2.5 µA @ 70 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BAT54SLT1G
DIODE ARRAY SCHOTTKY 30V SOT23-3
onsemi
5,956
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.26663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
2N7002-13-F
BAV199-7-F
DIODE ARRAY GP 85V 140MA SOT23-3
Diodes Incorporated
10,272
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard85 V140mA (DC)1.1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed3 µs5 nA @ 75 V-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT23
BAT54C,215
DIODE ARRAY SCHOTTKY 30V SOT23
Nexperia USA Inc.
1,696,820
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.29107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BAT54S,235
DIODE ARRAY SCHOTTKY 30V SOT23
Nexperia USA Inc.
0
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.22828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BAT54S,215
DIODE ARRAY SCHOTTKY 30V SOT23
Nexperia USA Inc.
190,158
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.29107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3
BAT54S-HF
DIODE SCHOTTKY 30V 0.2A SOT-23
Comchip Technology
509,698
In Stock
426,000
Factory
1 : ¥1.73000
Cut Tape (CT)
3,000 : ¥0.30003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
BAT54C-7-F
DIODE ARRAY SCHOTTKY 30V SOT23-3
Diodes Incorporated
426,144
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.29712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BAV199LT1G
DIODE ARRAY GP 70V 215MA SOT23-3
onsemi
350,855
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.32063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard70 V215mA (DC)1.25 V @ 150 mAStandard Recovery >500ns, > 200mA (Io)3 µs5 nA @ 70 V-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT23
BAV199,235
DIODE ARRAY GP 75V 160MA SOT23
Nexperia USA Inc.
27,920
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard75 V160mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed3 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BAV199,215
DIODE ARRAY GP 75V 160MA SOT23
Nexperia USA Inc.
1,055,990
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.33066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard75 V160mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed3 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SBAS70-04LT1G
DIODE SCHOTTKY 70V DUAL SOT23
onsemi
257,638
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.33266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky70 V100mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 70 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
BAV99
DIODE ARRAY GP 75V 150MA SOT23
SMC Diode Solutions
730,286
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.33378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard75 V150mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)6 ns2.5 µA @ 75 V-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
MMBD1503-TP
DIODE ARRAY GP 180V 200MA SOT23
Micro Commercial Co
764,420
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.36412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard180 V200mA1.3 V @ 200 mASmall Signal =< 200mA (Io), Any Speed-10 nA @ 180 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT23
BAS70-04,235
DIODE ARRAY SCHOTTKY 70V SOT23
Nexperia USA Inc.
9,995
In Stock
1 : ¥2.14000
Cut Tape (CT)
10,000 : ¥0.27551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 70 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BAS70-04,215
DIODE ARRAY SCHOTTKY 70V SOT23
Nexperia USA Inc.
722,900
In Stock
1 : ¥2.14000
Cut Tape (CT)
3,000 : ¥0.37275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 70 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3
BAV99-G
DIODE ARRAY GP 70V 215MA SOT23
Comchip Technology
618,335
In Stock
114,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.39135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard70 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)6 ns2.5 µA @ 70 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-323
BAT54SW-7-F
DIODE ARRAY SCHOTTKY 30V SOT323
Diodes Incorporated
400,926
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.38710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-65°C ~ 125°CSurface MountSC-70, SOT-323SOT-323
3-XFDFN Exposed Pad
BAV99QAZ
DIODE HS SW 90V 170MA SOT1215
Nexperia USA Inc.
59,188
In Stock
1 : ¥2.63000
Cut Tape (CT)
5,000 : ¥0.40429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard90 V170mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface Mount3-XDFN Exposed PadDFN1010D-3
Showing
1 - 25
of 14,028

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.