RMB | USD

Showing
1 - 25
of 4,004
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223
MCR08MT1G
SCR 600V 800MA SOT223
Littelfuse Inc.
441,246
In Stock
1 : ¥5.29000
Cut Tape (CT)
1,000 : ¥2.03824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V-800 mA5 mA10 µA8A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-261-4, TO-261AASOT-223
SOT-223
MCR08BT1G
SCR 200V 800MA SOT223
Littelfuse Inc.
70,149
In Stock
1 : ¥5.29000
Cut Tape (CT)
1,000 : ¥2.03824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 V800 mV200 µA1.7 V-800 mA5 mA10 µA8A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-261-4, TO-261AASOT-223
SOT-23-3
NYC0102BLT1G
SCR 200V 250MA SOT23-3
Littelfuse Inc.
188,161
In Stock
1 : ¥5.62000
Cut Tape (CT)
3,000 : ¥2.17810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 V800 mV200 µA1.7 V-250 mA6 mA1 µA7A @ 60HzSensitive Gate-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
LX807MBRP
S6X8BSRP
SCR 600V 800MA SOT89
Littelfuse Inc.
68,258
In Stock
1 : ¥6.92000
Cut Tape (CT)
1,000 : ¥2.93904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V510 mA800 mA5 mA3 µA8A, 10ASensitive Gate-40°C ~ 125°CSurface MountTO-243AASOT-89
SOT-223
S602TSRP
SCR 600V 1.5A SOT223
Littelfuse Inc.
21,985
In Stock
176,000
Factory
1 : ¥7.24000
Cut Tape (CT)
1,000 : ¥3.29499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V950 mA1.5 A5 mA5 µA12.5A, 15ASensitive Gate-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223
50,339
In Stock
1 : ¥7.49000
Cut Tape (CT)
2,500 : ¥3.41068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV75 µA2.2 V1.6 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
TO-252-3
MCR716T4G
SCR 400V 4A DPAK
Littelfuse Inc.
27,762
In Stock
1 : ¥7.65000
Cut Tape (CT)
2,500 : ¥3.42084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active400 V800 mV75 µA2.2 V2.6 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
SMBFLAT3
X0202NUF
SCR 800V 1.25A SMBFLAT-3L
STMicroelectronics
16,057
In Stock
1 : ¥8.14000
Cut Tape (CT)
5,000 : ¥4.05820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800 V800 mV200 µA1.45 V800 mA1.25 A5 mA5 µA22.5A, 25ASensitive Gate-40°C ~ 125°CSurface Mount3-SMB, Flat LeadSMBflat-3L
24,203
In Stock
1 : ¥9.93000
Cut Tape (CT)
2,500 : ¥4.25619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V200 µA1.8 V5.1 A8 A6 mA10 µA90A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
77,223
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥4.93604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V200 µA1.9 V7.6 A12 A6 mA10 µA100A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
TO-225AA
C106M1G
SCR 600V 4A TO225AA
Littelfuse Inc.
24,944
In Stock
1 : ¥5.70000
Bulk
-
Bulk
Active600 V800 mV200 µA2.2 V2.55 A4 A3 mA10 µA20A @ 60HzSensitive Gate-40°C ~ 110°CThrough HoleTO-225AA, TO-126-3TO-225AA
7,044
In Stock
1 : ¥12.21000
Cut Tape (CT)
2,500 : ¥6.09512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.6 V2.5 A4 A5 mA5 µA30A, 33ASensitive Gate-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-225AA
MCR106-6G
SCR 400V 4A TO225AA
Littelfuse Inc.
56,467
In Stock
1 : ¥6.59000
Bulk
-
Bulk
Active400 V1 V200 µA2 V2.55 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°CThrough HoleTO-225AA, TO-126-3TO-225AA
4,739
In Stock
1 : ¥17.91000
Cut Tape (CT)
1,000 : ¥10.00942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1.3 V15 mA1.65 V30 A50 A60 mA10 µA493A, 450AStandard Recovery-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
TO-220AB-3,SOT78
BT152-1200TQ
SCR 1.2KV 31A TO220AB
WeEn Semiconductors
23,003
In Stock
1 : ¥12.21000
Tube
-
Tube
Active1.2 kV1 V35 mA1.5 V20 A31 A60 mA2 mA250A, 275AStandard Recovery150°C (TJ)Through HoleTO-220-3TO-220AB
800
In Stock
1 : ¥24.01000
Cut Tape (CT)
800 : ¥15.03850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.2 kV2 V45 mA1.25 V16 A25 A150 mA10 mA350A @ 50HzStandard Recovery-40°C ~ 125°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
TO-220 Isolated Tab
S4025LTP
SCR 400V 25A TO220
Littelfuse Inc.
27,179
In Stock
1 : ¥24.50000
Tube
-
Tube
Active400 V1.5 V35 mA1.6 V16 A25 A50 mA10 µA300A, 350AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3 Isolated TabTO-220 Isolated Tab
TO-220 Isolated Tab
S6025LTP
SCR 600V 25A TO220
Littelfuse Inc.
18,904
In Stock
1 : ¥26.54000
Tube
-
Tube
Active600 V1.5 V35 mA1.6 V16 A25 A50 mA10 µA300A, 350AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3 Isolated TabTO-220 Isolated Tab
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
S6055NRP
SCR 600V 55A TO263
Littelfuse Inc.
14,485
In Stock
1 : ¥45.74000
Cut Tape (CT)
500 : ¥28.67774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1.5 V40 mA1.8 V35 A55 A60 mA10 µA550A, 650AStandard Recovery-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D2Pak)
TO-220-3 (Formed Leads, Non-Isolated)
SK055RTP
SCR 1KV 55A TO220AB-R
Littelfuse Inc.
12,975
In Stock
1 : ¥45.42000
Tube
-
Tube
Active1 kV1.5 V40 mA1.8 V35 A55 A60 mA30 µA550A, 650AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3TO-220AB-R
MMJX1H40N150
MMJX1H40N150
SCR 1.5KV 40A SMPD
IXYS
0
In Stock
1 : ¥330.79000
Tube
-
Tube
Active1.5 kV--------Standard Recovery-55°C ~ 150°CSurface Mount16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab-
56
In Stock
1 : ¥1,010.77000
Bulk
-
Bulk
Active600 V3 V200 mA1.58 V960 A2220 A600 mA100 mA12500A, 13000AStandard Recovery-40°C ~ 150°CChassis MountTO-200AB, E-PUKTO-200AB (E-Puk)
BT169D-L,116
BT169D-L,116
SCR 400V 800MA TO92-3
WeEn Semiconductors
29,422
In Stock
1 : ¥3.34000
Cut Tape (CT)
2,000 : ¥0.74701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active400 V800 mV50 µA1.7 V500 mA800 mA1 mA2 µA8A, 9ASensitive Gate125°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3(StandardBody),TO-226_straightlead
P0102DA 2AL3
SCR 400V 800MA TO92-3
STMicroelectronics
15,116
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥1.06548
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active400 V800 mV200 µA1.95 V500 mA800 mA5 mA10 µA7A, 8ASensitive Gate-40°C ~ 125°CThrough HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
8,968
In Stock
1 : ¥3.74000
Cut Tape (CT)
1,000 : ¥1.15598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V630 mA1 A5 mA100 µA8A, 9ASensitive Gate-40°C ~ 125°CSurface MountTO-261-4, TO-261AASC-73
Showing
1 - 25
of 4,004

Thyristors - SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.