Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,123 In Stock | 1 : ¥13.17000 Tube | Tube | Active | - | 600 V | 25 A | 50 A | 2.5V @ 15V, 7A | 80 W | 95µJ (on), 115µJ (off) | Standard | 35 nC | 18.5ns/72ns | 390V, 7A, 10Ohm, 15V | 37 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
7,766 In Stock | 1 : ¥20.73000 Cut Tape (CT) 2,500 : ¥9.32857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
5,283 In Stock | 1 : ¥21.79000 Tube | Tube | Active | Trench | 650 V | 55 A | 90 A | 2.1V @ 15V, 30A | 188 W | 280µJ (on), 100µJ (off) | Standard | 70 nC | 19ns/177ns | 400V, 15A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3 | |||
8,533 In Stock | 1 : ¥23.82000 Cut Tape (CT) 1,000 : ¥11.30479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
1,745 In Stock | 1 : ¥23.82000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,502 In Stock | 1 : ¥23.98000 Cut Tape (CT) 1,000 : ¥11.38755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.17mJ | Standard | 165 nC | 18ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
2,976 In Stock | 1 : ¥24.55000 Cut Tape (CT) 1,000 : ¥12.67564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.3V @ 15V, 30A | 258 W | 383µJ (on), 233µJ (off) | Standard | 163 nC | 45ns/189ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
1,312 In Stock | 1 : ¥25.28000 Tube | Tube | Active | - | 600 V | 42 A | 60 A | 2.5V @ 15V, 12A | 140 W | 85µJ (on), 189µJ (off) | Standard | 53 nC | 25ns/97ns | 390V, 12A, 10Ohm, 15V | 31 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | |||
370 In Stock | 1 : ¥28.45000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2V @ 15V, 30A | 260 W | 383µJ (on), 293µJ (off) | Standard | 149 nC | 37ns/146ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
2,094 In Stock | 1 : ¥35.77000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 90 A | 2.05V @ 15V, 30A | 187 W | 1.46mJ | Standard | 167 nC | 23ns/254ns | 400V, 30A, 10.6Ohm, 15V | 143 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
168 In Stock | 1 : ¥38.45000 Cut Tape (CT) 800 : ¥23.23428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
665 In Stock | 1 : ¥38.54000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,083 In Stock | 1 : ¥39.51000 Cut Tape (CT) 1,000 : ¥20.42078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
2,986 In Stock | 1 : ¥39.67000 Tube | - | Tube | Active | - | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | -, 350µJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | ||
3,246 In Stock | 1 : ¥42.28000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
6,893 In Stock | 1 : ¥50.08000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
86 In Stock 900 Factory | 1 : ¥50.57000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 300 A | - | 375 W | 760µJ (on), 180µJ (off) | Standard | 128 nC | - | - | 43 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2,000 In Stock | 1 : ¥52.93000 Tube | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 [B] | |||
601 In Stock 51,300 Factory | 1 : ¥54.14000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 2.4mJ (on), 720µJ (off) | Standard | 123 nC | 28ns/80ns | 400V, 75A, 3Ohm, 15V | 43.4 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
511 In Stock | 1 : ¥55.20000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.15V @ 15V, 40A | 500 W | 2.55mJ (on), 1.55mJ (off) | Standard | 285 nC | 27ns/315ns | 600V, 40A, 9Ohm, 15V | 400 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
218 In Stock | 1 : ¥58.05000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 120 A | 240 A | 2V @ 15V, 80A | 469 W | 2.1mJ (on), 1.5mJ (off) | Standard | 414 nC | 84ns/280ns | 400V, 80A, 10Ohm, 15V | 85 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
145 In Stock | 1 : ¥63.98000 Tube | Tube | Active | PT | 1200 V | 60 A | 150 A | 3.5V @ 15V, 30A | 300 W | 3.47mJ (on), 2.16mJ (off) | Standard | 87 nC | 16ns/127ns | 960V, 30A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | |||
6,551 In Stock | 1 : ¥64.96000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,683 In Stock | 1 : ¥67.80000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,991 In Stock | 1 : ¥70.32000 Tube | Tube | Not For New Designs | Trench | 1200 V | 75 A | 160 A | 2.2V @ 15V, 40A | 480 W | 5.25mJ | Standard | 192 nC | 33ns/314ns | 600V, 40A, 12Ohm, 15V | 258 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 |