DIP Switches

Results: 463
Manufacturer
Omron Automation and SafetyOmron Electronics Inc-EMC Div
Series
*A6AA6CA6DA6DRA6EA6E-NA6ERA6FRA6HA6HFA6HR
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Circuit
-BCD ComplementBCDHexadecimal ComplementHexadecimalSPST
Number of Positions
1234567891016
Current Rating (Amps)
25mA30mA100mA-
Voltage Rating
24VDC28VDC30VDC-
Actuator Type
-PianoRotary for ToolRotary with KnobRotary with ShaftSlide (Standard)
Actuator Level
-Flush, RecessedRaised
Contact Finish
-Gold
Height Above Board
0.061" (1.55mm)0.091" (2.30mm)0.118" (3.00mm)0.142" (3.60mm)0.146" (3.70mm)0.165" (4.20mm)0.173" (4.40mm)0.175" (4.45mm)0.177" (4.50mm)0.185" (4.70mm)0.189" (4.80mm)0.197" (5.00mm)
Mounting Type
-Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination Style
-Gull WingPC Pin
Pitch
0.050" (1.27mm), Half0.100" (2.54mm), Full-
Washable
-NoYes
Features
-IP64 - Dust Tight, Water ResistantSealed - Flux ProtectionSealedTape Seal
Operating Temperature
-30°C ~ 80°C-30°C ~ 85°C-25°C ~ 80°C-20°C ~ 70°C-10°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
463Results
Applied FiltersRemove All

Showing
of 463
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6T-1104
A6T-1104(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
5,231
In Stock
1 : ¥11.54000
Tray
Tray
ActiveSPST125mA24VDCSlide (Standard)Raised--0.165" (4.20mm)Through HolePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6SN-1104
A6SN-1104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
2,150
In Stock
100
Factory
1 : ¥15.37000
Tube
Tube
ActiveSPST125mA24VDCSlide (Standard)Raised--0.214" (5.45mm)Surface MountGull Wing0.100" (2.54mm), FullYes--30°C ~ 85°C
A6S-4102-PH
A6S-4102-PH(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
2,914
In Stock
1 : ¥16.26000
Cut Tape (CT)
900 : ¥10.55651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST425mA24VDCSlide (Standard)Flush, Recessed-Gold0.146" (3.70mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-20°C ~ 70°C
A6S-1104-H
A6S-1104-H(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
589
In Stock
1 : ¥16.26000
Tube
Tube
ActiveSPST125mA24VDCSlide (Standard)Raised-Gold0.173" (4.40mm)Surface MountGull Wing0.100" (2.54mm), FullNo--20°C ~ 70°C
A6H-4102-P
A6H-4102-P(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
65,737
In Stock
1 : ¥16.42000
Cut Tape (CT)
4,000 : ¥11.79640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST425mA24VDCSlide (Standard)Flush, Recessed--0.061" (1.55mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-20°C ~ 70°C
A6H-8101
A6H-8102-PM(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
6,239
In Stock
10,500
Factory
1 : ¥17.56000
Cut Tape (CT)
500 : ¥11.40112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST825mA24VDCSlide (Standard)Flush, Recessed--0.061" (1.55mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-20°C ~ 70°C
A6S-310x
A6S-3104-H(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,194
In Stock
1 : ¥17.72000
Tube
Tube
ActiveSPST325mA24VDCSlide (Standard)Raised-Gold0.173" (4.40mm)Surface MountGull Wing0.100" (2.54mm), FullNo--20°C ~ 70°C
A6S-2102-H
A6S-2102-H(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
4,656
In Stock
1 : ¥18.29000
Tube
Tube
ActiveSPST225mA24VDCSlide (Standard)Flush, Recessed-Gold0.146" (3.70mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-20°C ~ 70°C
A6S-6102-H
A6S-6102-PH(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
2,615
In Stock
1 : ¥18.37000
Cut Tape (CT)
900 : ¥11.91862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST625mA24VDCSlide (Standard)Flush, Recessed-Gold0.146" (3.70mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-20°C ~ 70°C
A6SR-4104
A6SR-4104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
560
In Stock
1 : ¥20.32000
Tube
Tube
ActiveSPST425mA24VDCPianoRaised-Gold0.197" (5.00mm)Surface Mount, Right AngleGull Wing0.100" (2.54mm), FullNo--20°C ~ 70°C
A6S-8102-xx
A6S-8102-PH(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
3,367
In Stock
1 : ¥22.19000
Cut Tape (CT)
900 : ¥13.84449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST825mA24VDCSlide (Standard)Flush, Recessed-Gold0.146" (3.70mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-20°C ~ 70°C
A6RS RF-P Series
A6RS-161RF-P
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
2,172
In Stock
1,500
Factory
1 : ¥33.09000
Cut Tape (CT)
750 : ¥21.11223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHexadecimal1625mA24VDCRotary for ToolFlush, Recessed--0.185" (4.70mm)Surface MountGull Wing0.100" (2.54mm), FullNo--25°C ~ 80°C
A6D-8100
A6D-8100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
341
In Stock
667
Factory
1 : ¥35.77000
Tube
Tube
ActiveSPST830mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6R-162RF
A6R-162RF
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
2,126
In Stock
1,776
Factory
1 : ¥45.61000
Tube
Tube
ActiveHexadecimal1625mA24VDCRotary for ToolFlush, Recessed--0.177" (4.50mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6RV-162RF
A6RV-162RF
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
1,258
In Stock
240
Factory
1 : ¥51.30000
Tube
Tube
ActiveHexadecimal1625mA24VDCRotary for ToolFlush, Recessed--0.390" (9.90mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6RV-161RF
A6RV-161RF
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
988
In Stock
1,008
Factory
1 : ¥51.30000
Tube
Tube
ActiveHexadecimal1625mA24VDCRotary for ToolFlush, Recessed--0.390" (9.90mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6TN-1104
A6TN-1104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
6,778
In Stock
1 : ¥9.27000
Tube
Tube
ActiveSPST125mA24VDCSlide (Standard)Raised--0.228" (5.80mm)Through HolePC Pin0.100" (2.54mm), FullYes--30°C ~ 85°C
A6FR-4104
A6FR-4104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
674
In Stock
234
Factory
1 : ¥9.76000
Tube
Tube
ActiveSPST425mA24VDCPianoRaised--0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6FR-4101
A6FR-4101
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,369
In Stock
1 : ¥10.41000
Tube
Tube
ActiveSPST425mA24VDCPianoFlush, Recessed--0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6T-1104
A6T-1101(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
396
In Stock
1 : ¥10.57000
Tray
Tray
ActiveSPST125mA24VDCSlide (Standard)Flush, Recessed--0.142" (3.60mm)Through HolePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6FR-6104
A6FR-6104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,572
In Stock
1 : ¥11.95000
Tube
Tube
ActiveSPST625mA24VDCPianoRaised--0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6FR-8104
A6FR-8104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
2,260
In Stock
1 : ¥13.66000
Tube
Tube
ActiveSPST825mA24VDCPianoRaised--0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6S-4104-BH
A6S-4101-PH(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,889
In Stock
1 : ¥14.06000
Cut Tape (CT)
900 : ¥9.12656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST425mA24VDCSlide (Standard)Flush, Recessed-Gold0.146" (3.70mm)Surface MountGull Wing0.100" (2.54mm), FullNo--20°C ~ 70°C
A6T-2104
A6T-2104(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
285
In Stock
1 : ¥14.06000
Tube
Tube
ActiveSPST225mA24VDCSlide (Standard)Raised--0.165" (4.20mm)Through HolePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6S-1102-H
A6S-1102-PH(VNM)
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
2,920
In Stock
1 : ¥14.39000
Cut Tape (CT)
800 : ¥9.30216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST125mA24VDCSlide (Standard)Flush, Recessed-Gold0.146" (3.70mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-20°C ~ 70°C
Showing
of 463

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.