Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,798 In Stock | 1 : ¥1.54000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 12 V | ±5% | 120 mW | 30 Ohms | 50 nA @ 9 V | 1 V @ 10 mA | - | Surface Mount | 2-SMD, Flat Lead | SSSMini2-F2 | ||
2,799 In Stock | 1 : ¥1.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | 24 V | ±2.5% | 150 mW | 100 Ohms | 50 nA @ 19 V | 1 V @ 10 mA | -40°C ~ 85°C | Surface Mount | SC-79, SOD-523 | SSMini2-F5-B | ||
2,400 In Stock | 1 : ¥2.11000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 33 V | ±6% | 200 mW | 80 Ohms | 50 nA @ 23 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
747 In Stock | 1 : ¥0.81000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 9.1 V | ±6% | 200 mW | 15 Ohms | 200 nA @ 6 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
325 In Stock | 1 : ¥1.95000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 15 V | ±6% | 150 mW | 40 Ohms | 50 nA @ 11 V | 1 V @ 10 mA | - | Surface Mount | SC-90, SOD-323F | SMini2-F1 | ||
1 In Stock | 1 : ¥2.11000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 14 V | ±3% | 200 mW | 30 Ohms | 100 nA @ 9 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2.4 V | ±7% | 200 mW | 100 Ohms | 120 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2.7 V | ±7% | 200 mW | 110 Ohms | 120 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3 V | ±7% | 200 mW | 120 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3.3 V | ±6% | 200 mW | 130 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3.6 V | ±6% | 200 mW | 130 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3.9 V | ±5% | 200 mW | 130 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.3 V | ±7% | 200 mW | 130 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.7 V | ±6% | 200 mW | 80 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 5.1 V | ±6% | 200 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 5.6 V | ±6% | 200 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 6.2 V | ±6% | 200 mW | 20 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 6.8 V | ±6% | 200 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 7.5 V | ±6% | 200 mW | 15 Ohms | 1 µA @ 5 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 8.2 V | ±6% | 200 mW | 15 Ohms | 500 nA @ 5 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 10 V | ±6% | 200 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 11 V | ±5% | 200 mW | 20 Ohms | 100 nA @ 7 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 12 V | ±5% | 200 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 13 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 9 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 15 V | ±6% | 200 mW | 30 Ohms | 50 nA @ 10 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 |