Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,187 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.70119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | - | 800 mW | 4 Ohms | 7 µA @ 7.5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
62,785 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.72016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 800 mW | 7 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
39,610 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥1.12752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | - | 800 mW | 40 Ohms | 1 µA @ 27 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
82,777 In Stock | 1 : ¥3.98000 Cut Tape (CT) 1,800 : ¥1.49026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | - | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
91,730 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.2 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
76,646 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 7.5 V | ±2% | 500 mW | 7 Ohms | 100 nA @ 5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
69,002 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
68,345 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | - | 500 mW | 60 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
62,543 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±2% | 500 mW | 40 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
35,147 In Stock | 1 : ¥1.71000 Cut Tape (CT) 2,500 : ¥0.28489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 500 mW | 90 Ohms | 2 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | |||
33,464 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 18 V | ±2% | 500 mW | 50 Ohms | 100 nA @ 13 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
33,152 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±2% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
30,024 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.4 V | ±2% | 500 mW | 85 Ohms | 50 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
29,844 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 15 V | ±2% | 500 mW | 30 Ohms | 100 nA @ 11 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
29,691 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 24 V | ±2% | 500 mW | 80 Ohms | 100 nA @ 18 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
29,041 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 9.1 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 6.8 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,925 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 V | ±2% | 500 mW | 135 Ohms | 100 nA @ 43 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,891 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 13 V | ±2% | 500 mW | 26 Ohms | 100 nA @ 10 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,838 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 V | ±2% | 500 mW | 90 Ohms | 2 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,760 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±2% | 500 mW | 90 Ohms | 2 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,724 In Stock | 1 : ¥1.71000 Cut Tape (CT) 2,500 : ¥0.28489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 9.1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | |||
28,643 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3 V | ±2% | 500 mW | 85 Ohms | 4 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,578 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±2% | 500 mW | 80 Ohms | 500 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,239 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 30 V | ±2% | 500 mW | 80 Ohms | 100 nA @ 22 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
26,694 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22333 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 27 V | ±2% | 500 mW | 80 Ohms | 100 nA @ 20 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |