Single Zener Diodes

Results: 293
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V6.8 V
Tolerance
±1%±2%±4%±5%±6%
Power - Max
220 mW250 mW300 mW400 mW
Impedance (Max) (Zzt)
10 Ohms15 Ohms20 Ohms25 Ohms30 Ohms40 Ohms45 Ohms55 Ohms60 Ohms70 Ohms75 Ohms80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V50 nA @ 11.2 V50 nA @ 12.6 V50 nA @ 14 V50 nA @ 15.4 V50 nA @ 16.8 V50 nA @ 18.9 V50 nA @ 21 V50 nA @ 23.1 V50 nA @ 25.2 V50 nA @ 27.3 V50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-
Package / Case
SOD-110TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAKSOD-110SOT-23 (TO-236AB)
Stocking Options
Environmental Options
Media
Marketplace Product
293Results
Applied FiltersRemove All

Showing
of 293
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
PZM9.1NB2,115
DIODE ZENER 9.1V 300MW SMT3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete9.1 V±2%300 mW10 Ohms500 nA @ 6 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
PZM12NB2A,115
DIODE ZENER 12V 220MW SMT3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete12 V±2%220 mW10 Ohms100 nA @ 9 V1.1 V @ 100 mA---Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
PZM5.6NB2,115
DIODE ZENER 5.6V 300MW SMT3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete5.6 V±2%300 mW40 Ohms2 µA @ 2.5 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOD-110_SOD110 PKG
BZX284-B10,115
DIODE ZENER 10V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete10 V±2%400 mW10 Ohms200 nA @ 7 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B11,115
DIODE ZENER 11V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete11 V±2%400 mW10 Ohms100 nA @ 8 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B12,115
DIODE ZENER 12V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete12 V±2%400 mW10 Ohms100 nA @ 8 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B13,115
DIODE ZENER 13V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete13 V±2%400 mW10 Ohms100 nA @ 8 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B15,115
DIODE ZENER 15V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete15 V±2%400 mW15 Ohms50 nA @ 10.5 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B16,115
DIODE ZENER 16V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete16 V±2%400 mW20 Ohms50 nA @ 11.2 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B18,115
DIODE ZENER 18V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete18 V±2%400 mW20 Ohms50 nA @ 12.6 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B20,115
DIODE ZENER 20V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete20 V±2%400 mW20 Ohms50 nA @ 14 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B22,115
DIODE ZENER 22V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete22 V±2%400 mW25 Ohms50 nA @ 15.4 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B24,115
DIODE ZENER 24V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete24 V±2%400 mW30 Ohms50 nA @ 16.8 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B27,115
DIODE ZENER 27V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete27 V±2%400 mW40 Ohms50 nA @ 18.9 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B2V4,115
DIODE ZENER 2.4V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete2.4 V±2%400 mW100 Ohms50 µA @ 1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B2V7,115
DIODE ZENER 2.7V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete2.7 V±2%400 mW100 Ohms20 µA @ 1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B30,115
DIODE ZENER 30V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete30 V±2%400 mW40 Ohms50 nA @ 21 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B33,115
DIODE ZENER 33V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete33 V±2%400 mW40 Ohms50 nA @ 23.1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B39,115
DIODE ZENER 39V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete39 V±2%400 mW75 Ohms50 nA @ 27.3 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B3V0,115
DIODE ZENER 3V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete3 V±2%400 mW95 Ohms10 µA @ 1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B3V3,115
DIODE ZENER 3.3V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete3.3 V±2%400 mW95 Ohms5 µA @ 1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B3V6,115
DIODE ZENER 3.6V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete3.6 V±2%400 mW90 Ohms5 µA @ 1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B3V9,115
DIODE ZENER 3.9V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete3.9 V±2%400 mW90 Ohms3 µA @ 1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B43,115
DIODE ZENER 43V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete43 V±2%400 mW80 Ohms50 nA @ 30.1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
SOD-110_SOD110 PKG
BZX284-B47,115
DIODE ZENER 47V 400MW SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete47 V±2%400 mW90 Ohms50 nA @ 32.9 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSOD-110SOD-110
Showing
of 293

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.