Zener Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,513 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.27763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | - | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
23,212 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.27953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 14.5 V | ±5% | 300 mW | - | 50 nA @ 14.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
175,705 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.28127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 22 V | ±5% | 300 mW | - | 50 nA @ 22 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
100,953 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.29994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 4.5 V | ±5% | 300 mW | - | 500 nA @ 4.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
35,928 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.29994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 26 V | ±5% | 300 mW | - | 50 nA @ 26 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
118,381 In Stock | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥0.30487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 22 V | ±5% | 300 mW | - | 50 nA @ 22 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
45,013 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.31213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 8.5 V | ±5% | 300 mW | - | 200 nA @ 8.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
9,839 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.31213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 13 V | ±5% | 300 mW | - | 50 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
5,431 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.31213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | - | 500 nA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
4,279 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.31213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 6 V | ±5% | 300 mW | - | 500 nA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
44,774 In Stock | 1 : ¥1.95000 Cut Tape (CT) 3,000 : ¥0.32717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.6 V | ±5% | 300 mW | 40 Ohms | 1 µA @ 1 V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
29,671 In Stock | 1 : ¥2.01000 Cut Tape (CT) 3,000 : ¥0.33843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 300 mW | 60 Ohms | - | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
27,479 In Stock | 1 : ¥2.36000 Cut Tape (CT) 3,000 : ¥0.39506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±2% | 300 mW | 480 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
29,766 In Stock | 1 : ¥2.44000 Cut Tape (CT) 3,000 : ¥0.41012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 12 V | ±5% | 300 mW | - | 50 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
0 In Stock Check Lead Time | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥0.42825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 26 V | ±5% | 300 mW | - | 50 nA @ 26 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
218,014 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥0.41736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.6 V | ±5% | 300 mW | 95 Ohms | - | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
50,273 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥0.41736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.6 V | ±5% | 300 mW | 40 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
49,900 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥0.41736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.3 V | ±5% | 300 mW | 95 Ohms | - | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
23,347 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥0.43007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 4.5 V | ±5% | 300 mW | - | 500 nA @ 4.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
22,758 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥0.41736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 300 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
20,602 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥0.41736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 6.2 V | ±5% | 300 mW | 10 Ohms | 100 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
44,637 In Stock 954,000 Factory | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.47725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.3 V | ±5% | 300 mW | 95 Ohms | - | - | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
16,464 In Stock 78,000 Factory | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.47725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.6 V | ±5% | 300 mW | 95 Ohms | - | - | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,153 In Stock 57,000 Factory | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.48633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 15 V | ±5% | 300 mW | 30 Ohms | - | - | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,770 In Stock 30,000 Factory | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.49541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | 95 Ohms | - | - | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |