RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,769 In Stock | 1 : ¥1.63000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.5pF @ 1V, 1MHz | 2Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | SC-90, SOD-323F | SMini2-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.8pF @ 1V, 1MHz | 1Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.5pF @ 1V, 1MHz | 2Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard - Single | 35V | 100 mA | 1.2pF @ 6V, 1MHz | 850mOhm @ 2mA, 100MHz | - | -25°C ~ 85°C (TA) | SC-80 | SSMini2-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.8pF @ 1V, 1MHz | 1Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | 2-SMD, Flat Lead | SSSMini2-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.5pF @ 1V, 1MHz | 2Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | 2-SMD, Flat Lead | SSSMini2-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.35pF @ 1V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | 2-SMD, Flat Lead | SSSMini2-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard - Single | 35V | 100 mA | 1.2pF @ 6V, 1MHz | 850mOhm @ 2mA, 100MHz | - | -25°C ~ 85°C (TA) | 2-SMD, Flat Lead | SSSMini2-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 50 mA | 0.8pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | - | 150°C (TJ) | 2-SMD, Flat Lead | SSSMini2-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 50 mA | 2.4pF @ 0V, 1MHz | 5.5Ohm @ 10mA, 100MHz | - | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.6pF @ 1V, 1MHz | 1.2Ohm @ 10mA, 100MHz | - | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F1 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard - Single | 35V | 100 mA | 1.2pF @ 6V, 1MHz | 980mOhm @ 2mA, 100MHz | - | -25°C ~ 85°C (TA) | DO-204AG, DO-34, Axial | DO34-A1 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard - Single | 35V | 100 mA | 1.2pF @ 6V, 1MHz | 980mOhm @ 2mA, 100MHz | - | -25°C ~ 85°C (TA) | DO-204AG, DO-34, Axial | DO34-A1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.8pF @ 1V, 1MHz | 1Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | 2-SMD, Flat Lead | SSSMini2-F3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.8pF @ 1V, 1MHz | 1Ohm @ 10mA, 100MHz | 150 mW | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 50 mA | 2.4pF @ 0V, 1MHz | 5.5Ohm @ 10mA, 100MHz | - | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.6pF @ 1V, 1MHz | 1.2Ohm @ 10mA, 100MHz | - | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F4 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Standard - Single | 40V | 100 mA | 1.2pF @ 6V, 1MHz | 850mOhm @ 2mA, 100MHz | - | 150°C (TJ) | SC-79, SOD-523 | SSMini2-F5-B |