RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,359 In Stock | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.82099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 100 mA | 0.375pF @ 20V, 1MHz | 350mOhm @ 100mA, 100MHz | 500 mW | -65°C ~ 150°C (TJ) | - | - | SC-76, SOD-323 | SOD-323 | ||
5,310 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.50801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - Single | 35V | 100 mA | 0.9pF @ 3V, 1MHz | 500mOhm @ 10mA, 100MHz | 715 mW | -65°C ~ 150°C (TJ) | - | - | SC-79, SOD-523 | SOD-523 | ||
2,875 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥0.87248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 50 mA | 0.35pF @ 5V, 1MHz | 2.5Ohm @ 10mA, 100MHz | 500 mW | -65°C ~ 150°C (TJ) | - | - | SC-76, SOD-323 | SOD-323 | ||
6,000 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.70349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 175V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 500 mW | -65°C ~ 150°C (TJ) | - | - | SC-76, SOD-323 | SOD-323 | ||
21,255 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.22047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 100V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70 | ||
19,142 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.21795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 100 mA | 0.375pF @ 20V, 1MHz | 350mOhm @ 100mA, 100MHz | 715 mW | -65°C ~ 150°C (TJ) | - | - | SC-79, SOD-523 | SOD-523 | ||
8,495 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.81137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 60V | 50 mA | 0.35pF @ 5V, 1MHz | 2.5Ohm @ 10mA, 100MHz | 715 mW | -65°C ~ 150°C (TJ) | - | - | SC-79, SOD-523 | SOD-523 | ||
20,053 In Stock | 1 : ¥7.07000 Cut Tape (CT) 3,000 : ¥3.00363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 2 Pair CA + CC | 50V | 100 mA | 0.3pF @ 20V, 1MHz | 1.9Ohm @ 100mA, 100MHz | 125 mW | -65°C ~ 150°C (TJ) | - | - | SC-74A, SOT-753 | 5-TSOP | ||
29,612 In Stock | 1 : ¥7.89000 Cut Tape (CT) 3,000 : ¥3.35539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 2 Pair CA + CC | 100V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 125 mW | -65°C ~ 150°C (TJ) | - | - | SC-74A, SOT-753 | 5-TSOP | ||
16,015 In Stock | 1 : ¥3.82000 Cut Tape (CT) 10,000 : ¥0.94768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.28pF @ 20V, 1MHz | 800mOhm @ 100mA, 100MHz | 135 mW | -65°C ~ 150°C (TJ) | - | - | 2-XDFN | DFN1006D-2 | ||
2,885 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.71089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Common Cathode | 100V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70 | ||
29,945 In Stock | 1 : ¥3.50000 Cut Tape (CT) 10,000 : ¥0.67324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 60V | 100 mA | 0.3pF @ 20V, 1MHz | 1.5Ohm @ 100mA, 100MHz | 150 mW | -65°C ~ 150°C (TJ) | - | - | SOD-882 | SOD2 | ||
14,980 In Stock | 1 : ¥3.90000 Cut Tape (CT) 10,000 : ¥0.75342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Common Cathode | 100V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70 | ||
1,360 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.72826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Common Cathode | 50V | 100 mA | 0.3pF @ 20V, 1MHz | 1.9Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - 1 Pair Common Cathode | 50V | 100 mA | 0.35pF @ 20V, 1MHz | 1.5Ohm @ 100mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.32pF @ 20V, 1MHz | 1.3Ohm @ 100mA, 100MHz | 715 mW | -65°C ~ 150°C (TJ) | - | - | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 60V | 100 mA | 0.32pF @ 20V, 1MHz | 1.3Ohm @ 100mA, 100MHz | 500 mW | -65°C ~ 150°C (TJ) | - | - | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PIN - Single | 50V | 50 mA | 0.35pF @ 5V, 1MHz | 5Ohm @ 10mA, 100MHz | 715 mW | -65°C ~ 150°C (TJ) | - | - | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard - Single | 35V | 100 mA | 1.1pF @ 3V, 1MHz | 700mOhm @ 3mA, 200MHz | - | 150°C (TJ) | - | - | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - 1 Pair Common Anode | 100V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PIN - 1 Pair Common Cathode | 30V | 100 mA | 0.425pF @ 20V, 1MHz | 350mOhm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PIN - 1 Pair Series Connection | 50V | 50 mA | 0.35pF @ 5V, 1MHz | 2.5Ohm @ 10mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - 1 Pair Common Cathode | 30V | 100 mA | 0.425pF @ 20V, 1MHz | 350mOhm @ 100mA, 100MHz | 240 mW | -65°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70 | ||
7,725 In Stock | 1 : ¥3.09000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - Single | 50V | 50 mA | 0.35pF @ 5V, 1MHz | 3Ohm @ 10mA, 100MHz | 150 mW | -65°C ~ 150°C (TJ) | - | - | SOD-882 | SOD2 | ||
2,543 In Stock | 1 : ¥3.17000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PIN - 1 Pair Common Anode | 175V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) |