RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,467 In Stock | 1 : ¥1.65000 Cut Tape (CT) 3,000 : ¥0.66245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 80V | 100 mA | 0.4pF @ 1V, 1MHz | 600mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
7,773 In Stock | 1 : ¥2.15000 Cut Tape (CT) 3,000 : ¥0.89150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.25pF @ 20V, 1MHz | 1.9Ohm @ 100mA, 100MHz | 415 mW | -65°C ~ 150°C (TJ) | - | - | SC-79, SOD-523 | SOD-523 | ||
2,959 In Stock | 1 : ¥5.13000 Cut Tape (CT) 3,000 : ¥1.17177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 100 mA | 0.85pF @ 0.2V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
164,307 In Stock 48,000 Factory | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥1.02663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 150 mA | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
85,719 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥1.28330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
25,671 In Stock | 1 : ¥6.53000 Cut Tape (CT) 3,000 : ¥1.54020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-76, SOD-323 | PG-SOD323-3D | ||
199,747 In Stock | 1 : ¥7.19000 Cut Tape (CT) 3,000 : ¥1.25739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 1.5Ohm @ 1mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SOD-882 | SOD-882 | ||
84,335 In Stock | 1 : ¥8.85000 Cut Tape (CT) 3,000 : ¥2.01845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
43,950 In Stock | 1 : ¥8.85000 Cut Tape (CT) 3,000 : ¥2.01845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 150 mA | 0.25pF @ 0V, 1MHz | - | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
28,262 In Stock | 1 : ¥8.85000 Cut Tape (CT) 3,000 : ¥2.01845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
26,396 In Stock 60,000 Factory | 1 : ¥8.85000 Cut Tape (CT) 3,000 : ¥2.01845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
17,574 In Stock | 1 : ¥9.01000 Cut Tape (CT) 15,000 : ¥4.10605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.23pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-1 | ||
354,088 In Stock 54,000 Factory | 1 : ¥9.43000 Cut Tape (CT) 3,000 : ¥1.79871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
4,368 In Stock | 1 : ¥9.51000 Cut Tape (CT) 3,000 : ¥2.18396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
10,507 In Stock | 1 : ¥9.68000 Cut Tape (CT) 3,000 : ¥2.24546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 1.5Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
18,655 In Stock 24,000 Factory | 1 : ¥9.84000 Cut Tape (CT) 3,000 : ¥2.29651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
18,562 In Stock 15,000 Factory | 1 : ¥9.84000 Cut Tape (CT) 3,000 : ¥2.29651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
45,572 In Stock 9,000 Factory | 1 : ¥9.92000 Cut Tape (CT) 3,000 : ¥2.30668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.3pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-76, SOD-323 | SOD-323 | ||
5,295 In Stock 19,500 Factory | 100 : ¥11.81280 Bulk | - | Bulk | Active | PIN - Single | 100V | 200 mA | 0.05pF @ 50V, 1MHz | 2Ohm @ 10mA, 500MHz | - | -65°C ~ 175°C (TJ) | - | - | Die | Die | ||
211,760 In Stock 39,000 Factory | 1 : ¥11.83000 Cut Tape (CT) 3,000 : ¥2.50166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 3Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-76, SOD-323 | SOD-323 | ||
1,609 In Stock 30,000 Factory | 1 : ¥12.49000 Cut Tape (CT) 3,000 : ¥3.03309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 200V | - | 0.3pF @ 30V, 1MHz | 2Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
119,754 In Stock | 1 : ¥13.23000 Cut Tape (CT) 3,000 : ¥3.25618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 1pF @ 0V, 1MHz | 1.9Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
1,300 In Stock | 100 : ¥14.42440 Bulk | - | Bulk | Active | PIN - Single | 100V | 200 mA | 0.2pF @ 50V, 1MHz | 4Ohm @ 10mA, 500MHz | - | -65°C ~ 175°C (TJ) | - | - | Die | Die | ||
88,085 In Stock | 1 : ¥15.63000 Cut Tape (CT) 3,000 : ¥4.00663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,400 In Stock | 100 : ¥18.19390 Bulk | - | Bulk | Active | Schottky - Single | 2V | - | - | - | - | - | - | - | Die | Chip |