Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 200°C (Max) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 200°C (Max) | ||
0 In Stock | Active | - | Tape & Box (TB) | Active | Standard | 75 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 75 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 200°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 50 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard | 50 V | - | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 70pF @ 4V, 1MHz | Surface Mount | SOD-87 | MELF | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 50pF @ 4V, 1MHz | Surface Mount | SOD-87 | MELF | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 100 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 200°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 100 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 175°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 1.5pF @ 0V, 1MHz | Surface Mount | SOD-110 | SOD-110 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Avalanche | 200 V | 1.5A | 1.05 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 1 µA @ 200 V | 21pF @ 0V, 1MHz | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Avalanche | 400 V | 1.5A | 1.05 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 1 µA @ 400 V | 21pF @ 0V, 1MHz | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Avalanche | 600 V | 1.5A | 1.05 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 1 µA @ 600 V | 21pF @ 0V, 1MHz | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Avalanche | 1000 V | 600mA | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 1 µA @ 1000 V | 20pF @ 0V, 1MHz | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Avalanche | 100 V | 850mA | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 100 V | 50pF @ 0V, 1MHz | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Avalanche | 200 V | 850mA | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | 50pF @ 0V, 1MHz | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Avalanche | 800 V | 1.5A | 1.05 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 1 µA @ 800 V | 21pF @ 0V, 1MHz | Surface Mount | SOD-87 | MELF | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-110 | SOD-110 | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 50pF @ 4V, 1MHz | Surface Mount | SOD-87 | MELF | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 500 V | 8A | 1.85 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 135 ns | 400 µA @ 500 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 150 V | 8A | 1.85 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 135 ns | 400 µA @ 150 V | - | Through Hole | TO-220-2 Full Pack | TO-220FP | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 500 V | 8A | 1.85 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 135 ns | 400 µA @ 500 V | - | Through Hole | TO-220-2 Full Pack | TO-220FP | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 600 V | 8A | 1.85 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 135 ns | 400 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack | TO-220FP | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 1200 V | 8A | 1.85 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 145 ns | 1 mA @ 1000 V | - | Through Hole | TO-220-2 Full Pack | TO-220FP | 150°C (Max) |