Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
732,306 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.79930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 750mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 45 V | 10pF @ 10V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
56,837 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.97279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 8 V | 30pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
45,355 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.97279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 370 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2.6 mA @ 8 V | 35pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
126,271 In Stock | 1 : ¥3.82000 Cut Tape (CT) 3,000 : ¥1.03574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 750mA | 740 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 12pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
2,461 In Stock | 1 : ¥16.18000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 70 µA @ 650 V | 130pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
2,658 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥7.86985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 50A | 2.15 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 243 ns | 100 µA @ 1200 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | -55°C ~ 150°C | ||
8,673 In Stock | 1 : ¥18.86000 Cut Tape (CT) 2,500 : ¥8.48996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
3,770 In Stock | 1 : ¥25.77000 Cut Tape (CT) 2,500 : ¥12.56044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 1200 V | 301pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
1,134 In Stock | 1 : ¥26.26000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.35 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 27 µA @ 420 V | 401pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
2,888 In Stock | 1 : ¥47.56000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 1200 V | 525pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
4,773 In Stock | 1 : ¥49.92000 Cut Tape (CT) 1,700 : ¥25.79121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 43A | - | No Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
1,679 In Stock | 1 : ¥49.92000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 34A | 1.35 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
2,489 In Stock | 1 : ¥57.23000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
864 In Stock | 1 : ¥60.24000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 210 µA @ 650 V | 590pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
1,554 In Stock | 1 : ¥80.49000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 56A | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 123 µA @ 1200 V | 1050pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
108 In Stock | 1 : ¥109.75000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 40A | 1.7 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 650 V | 1140pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
613 In Stock | 1 : ¥145.04000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 110A | 1.65 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 332 µA @ 1200 V | 2592pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
139,615 In Stock | 1 : ¥2.68000 Cut Tape (CT) 3,000 : ¥0.58893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
15,473 In Stock | 1 : ¥2.93000 Cut Tape (CT) 15,000 : ¥0.68284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | PG-TSLP-2-1 | -55°C ~ 125°C | ||
14,596 In Stock | 1 : ¥2.93000 Cut Tape (CT) 15,000 : ¥0.68284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | PG-TSLP-2-1 | -55°C ~ 150°C | ||
30,258 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.69963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 6pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | PG-SC79-2-1 | 150°C (Max) | |||
240,758 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.87125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 30 V | 10pF @ 5V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | -55°C ~ 125°C | ||
30,401 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.71431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 750 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 30 V | 6pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | 150°C (Max) | |||
27,049 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.71285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | 150°C (Max) | ||
44,761 In Stock | 1 : ¥3.41000 Cut Tape (CT) 15,000 : ¥1.01621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | 15pF @ 5V, 1MHz | - | - | Surface Mount | SOD-882 | PG-TSLP-2-17 | -55°C ~ 150°C |