Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,643 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.15059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Cathode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMD6 | ||
14,093 In Stock | 1 : ¥4.96000 Cut Tape (CT) 3,000 : ¥1.67139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 20 V | 1A | 400 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 10 V | 125°C (Max) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSMD5 | ||
102 In Stock | 1 : ¥104.96000 Tube | - | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 650 V | 20A (DC) | 1.55 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 600 V | 175°C | - | - | Through Hole | TO-247-3 | TO-247N | ||
1,348 In Stock | 1 : ¥2.20000 Cut Tape (CT) 3,000 : ¥0.36294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 100mA | 490 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | 125°C (Max) | - | - | Surface Mount | SC-89, SOT-490 | EMD3F | ||
13,090 In Stock | 1 : ¥2.28000 Cut Tape (CT) 3,000 : ¥0.38107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | SC-85 | UMD3F | ||
57,960 In Stock This product has a maximum purchase limit | 1 : ¥2.68000 Cut Tape (CT) 3,000 : ¥0.47665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | ||
34,793 In Stock | 1 : ¥2.68000 Cut Tape (CT) 3,000 : ¥0.47665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | ||
11,388 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.52432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 20 V | 100mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 15 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | UMD3 | ||
82,721 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.50812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 200 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | SC-85 | UMD3F | ||
30,016 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.50812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | SC-89, SOT-490 | EMD3F | ||
14,605 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.80957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 125°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | UMD3 | ||
23,352 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥1.09002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 125°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | UMD3 | ||
10,843 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.58787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | ||
2,052 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥1.10214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 2 µA @ 25 V | 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
26,111 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥0.60378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 20 V | 100mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 15 V | 150°C (Max) | - | - | Surface Mount | SC-75, SOT-416 | EMD3 | ||
5,150 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥1.11425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Schottky | 30 V | 100mA | 430 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 20 µA @ 10 V | 125°C (Max) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMD6 | ||
6,002 In Stock | 1 : ¥3.41000 Cut Tape (CT) 8,000 : ¥0.73284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 20 V | 100mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 15 V | 150°C | - | - | Surface Mount | SOT-723 | VMD3 | ||
3,001 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.16270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 80mA | 590 mV @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 35 nA @ 30 V | 150°C | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
2,779 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.16270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 80mA | 590 mV @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 35 nA @ 30 V | 150°C | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
122,043 In Stock This product has a maximum purchase limit | 1 : ¥3.50000 Cut Tape (CT) 3,000 : ¥0.95092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | 125°C (Max) | - | - | Surface Mount | SC-75, SOT-416 | EMD3 | ||
11,717 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.23536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | SC-74, SOT-457 | SMT6 | ||
10,750 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.65144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 80 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 80 V | 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,160 In Stock | 1 : ¥3.90000 Cut Tape (CT) 3,000 : ¥1.05374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | 125°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | ||
8,000 In Stock | 1 : ¥3.98000 Cut Tape (CT) 3,000 : ¥1.33226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 Pair Common Cathode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | SC-74, SOT-457 | SMT6 | ||
30,933 In Stock This product has a maximum purchase limit | 1 : ¥4.15000 Cut Tape (CT) 3,000 : ¥1.11799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Anode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 70 V | 150°C (Max) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMD6 |