Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | * | - | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 60A (DC) | 2.1 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 2 µA @ 600 V | 150°C (Max) | Through Hole | TO-220-2 Full Pack | TO-220FP-2L | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 600 V | 10A (DC) | 1.8 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 10 µA @ 600 V | -55°C ~ 150°C | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 600 V | 15A (DC) | 1.8 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 10 µA @ 600 V | -55°C ~ 155°C | Through Hole | TO-3P-3, SC-65-3 | TO-3P |