Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 Pair Common Anode | Standard | 90 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 80 V | 215mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Anode | Standard | 80 V | 215mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Anode | Standard | 80 V | 215mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Standard | 80 V | 215mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Standard | 80 V | 215mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 80 V | 215mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 125°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 125°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 125°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 Pair Common Cathode | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Series Connection | Standard | 800 V | 8A | 1.55 V @ 6.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 100 µA @ 800 V | 150°C (Max) | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Series Connection | Standard | 1500 V | 15.7A | 1.45 V @ 6.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 250 µA @ 1500 V | 150°C (Max) | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Series Connection | Standard | 600 V | 70A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 170 ns | 50 µA @ 600 V | 150°C (Max) | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Standard | 75 V | 215mA (DC) | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 75 V | 160mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Standard | 80 V | 250mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) |