Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,751 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥1.09002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 80 V | 25 mA | 900 mV @ 5 mA | 100 nA @ 70 V | 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMT5 | ||
1,924 In Stock | 1 : ¥3.50000 Cut Tape (CT) 3,000 : ¥1.18693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 80 V | 25 mA | 900 mV @ 5 mA | 100 nA @ 70 V | 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMD5 |