Bridge Rectifiers

Results: 2
Product Status
Discontinued at Digi-KeyObsolete
Current - Average Rectified (Io)
70 mA100 mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA1.2 V @ 70 mA
Package / Case
SC-61ABTO-253-4, TO-253AA
Supplier Device Package
Mini4-G1Mini4-G4-B
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
MA4X19300L
BRIDGE RECT 1P 80V 70MA MINI4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSingle PhaseStandard80 V70 mA1.2 V @ 70 mA100 nA @ 80 V150°C (TJ)Surface MountTO-253-4, TO-253AAMini4-G1
MINI4
DA4X106U0R
BRIDGE RECT 1P 80V 100MA MINI4
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-KeySingle PhaseStandard80 V100 mA1.2 V @ 100 mA100 nA @ 80 V150°C (TJ)Surface MountSC-61ABMini4-G4-B
Showing
of 2

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.