Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,980 In Stock | 1 : ¥18.86000 Cut Tape (CT) 3,000 : ¥8.64633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 2 | 150µs | Voltage - Buffered | No | SPI | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | Surface Mount | ||
1,996 In Stock | 1 : ¥23.01000 Cut Tape (CT) 2,000 : ¥10.53079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8 | 8 | 150µs | Voltage - Buffered | No | Serial | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | -, ±0.7 | R-2R | -30°C ~ 85°C | 16-SOIC (0.216", 5.50mm Width) | 16-SOP | Surface Mount | ||
2,000 In Stock | 1 : ¥23.98000 Cut Tape (CT) 2,000 : ¥10.97419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8 | 12 | 150µs | Voltage - Buffered | No | Serial | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±0.7 | R-2R | -30°C ~ 85°C | 20-SOIC (0.216", 5.50mm Width) | 20-SOP | Surface Mount | ||
1,998 In Stock | 1 : ¥23.98000 Cut Tape (CT) 2,000 : ¥10.97419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 4 | 150µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
1,986 In Stock | 1 : ¥23.98000 Cut Tape (CT) 2,000 : ¥10.97419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 150µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
2,000 In Stock | 1 : ¥24.80000 Cut Tape (CT) 2,000 : ¥12.44972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 6 | 150µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
1,989 In Stock | 1 : ¥24.80000 Cut Tape (CT) 2,000 : ¥12.44972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 150µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
3,990 In Stock | 1 : ¥37.64000 Cut Tape (CT) 2,500 : ¥18.89300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 150µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 24-WFQFN Exposed Pad | 24-HWQFN (4x4) | Surface Mount | ||
193 In Stock 13,800 Factory | 1 : ¥130.00000 Tube | - | Tube | Active | Not Verified | 14 | 1 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±2.5, ±1.5 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
190 In Stock | 1 : ¥140.32000 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.5, ±0.5 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
50 In Stock | 400 : ¥78.65458 Tube | - | Tube | Obsolete | Not Verified | 12 | 1 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.5, ±0.5 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
50 In Stock | 1 : ¥148.45000 Tube | - | Tube | Obsolete | Not Verified | 14 | 1 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±2.5, ±1.5 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 5,000 : ¥6.93841 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 8 | 2 | 150µs | Voltage - Buffered | No | SPI | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 8-WFDFN Exposed Pad | 8-DFN (2x2.2) | Surface Mount | ||
0 In Stock Check Lead Time | 5,000 : ¥7.04516 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 8 | 2 | - | Voltage - Buffered | No | I2C | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 8-WFDFN Exposed Pad | 8-DFN (2x2.2) | Surface Mount | ||
0 In Stock | 3,000 : ¥12.44974 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Not Verified | 8 | 8 | 150µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 16-WFQFN Exposed Pad | 16-QFN (3x3) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 8 | 1 | 20ns (Typ) | Voltage - Buffered | No | Parallel | External | 5V | 5V | ±0.75 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 8 | 1 | 15ns | Current - Unbuffered | Yes | Parallel | External | 5V | 5V | -0.5/+1.3 (Max), ±0.25 (Max) | - | -40°C ~ 85°C | 24-SOIC (0.209", 5.30mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 8 | 1 | 15ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.25, ±0.25 | Current Source | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 8 | 1 | 15ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.25, ±0.25 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 12 | 1 | 20ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 5V | ±5V | 0.75, 0.5 | R-2R, Segmented DAC | 0°C ~ 70°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 14 | 1 | 20ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 5V | ±5V | ±1, ±0.5 | Current Source, R-2R | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 10 | 1 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.25 | Current Source | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 10 | 1 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.25 | Current Source | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 14 | 1 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2.5, ±1.5 | Current Source | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | 10 | 1 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.1, ±0.1 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount |