DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,780 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | |||
5,680 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
4,583 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) | - | - | |||
2,246 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
669 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-DIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) | - | - | |||
224 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
3,877 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
221 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
691 In Stock | 1 : ¥57.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) | - | - | |||
380 In Stock | 1 : ¥57.08000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
211 In Stock | 1 : ¥57.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
370 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-DIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) | - | - | |||
239 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-DIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | |||
160 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 300mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | |||
116 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
105 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
269 In Stock | 1 : ¥57.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 300mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
95 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 300mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | |||
80 In Stock | 1 : ¥57.08000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 300mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
97 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 300mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
95 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-DIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) | - | - | |||
43 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
40 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-DIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) | - | - | |||
31 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | - | 300mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | |||
31 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - |