DC DC Converters

Results: 12
Manufacturer
Advantech CorpMEAN WELL USA Inc.
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-KeyNot For New Designs
Voltage - Input (Min)
9.2V18V36V
Voltage - Input (Max)
18V36V72V
Voltage - Output 1
5V12V24V
Current - Output (Max)
625mA1.25A3A
Voltage - Isolation
1.5 kV2 kV
Efficiency
68%70%72%75%76%77%78%79%
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
SD-15
SD-15B-12
DC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
259
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
18V
36V
1
12V
-
-
-
1.25A
15W
1.5 kV
ITE (Commercial)
76%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15A-5
DC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
1,860
In Stock
1 : ¥121.50000
Box
Box
Active
Enclosed
9.2V
18V
1
5V
-
-
-
3A
15W
1.5 kV
ITE (Commercial)
68%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15B-24
DC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
438
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
18V
36V
1
24V
-
-
-
625mA
15W
1.5 kV
ITE (Commercial)
77%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15C-12
DC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
270
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
36V
72V
1
12V
-
-
-
1.25A
15W
1.5 kV
ITE (Commercial)
79%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15C-5
DC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
161
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
36V
72V
1
5V
-
-
-
3A
15W
1.5 kV
ITE (Commercial)
75%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15B-5
DC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
120
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
18V
36V
1
5V
-
-
-
3A
15W
1.5 kV
ITE (Commercial)
76%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15C-24
DC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
279
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
36V
72V
1
24V
-
-
-
625mA
15W
1.5 kV
ITE (Commercial)
78%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15A-24
DC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
67
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
9.2V
18V
1
24V
-
-
-
625mA
15W
1.5 kV
ITE (Commercial)
70%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
SD-15
SD-15A-12
DC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
66
In Stock
1 : ¥128.64000
Box
Box
Active
Enclosed
9.2V
18V
1
12V
-
-
-
1.25A
15W
1.5 kV
ITE (Commercial)
72%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
DC/DC CONVERTER 24V 15W
BB-SD-15B-24
DC/DC CONVERTER 24V 15W
Advantech Corp
0
In Stock
1 : ¥144.16000
Bulk
Bulk
Not For New Designs
Enclosed
18V
36V
1
24V
-
-
-
625mA
15W
2 kV
ITE (Commercial)
77%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
DC/DC CONVERTER 12V 15W
BB-SD-15B-12
DC/DC CONVERTER 12V 15W
Advantech Corp
0
In Stock
1 : ¥462.68000
Bulk
Bulk
Discontinued at Digi-Key
Enclosed
18V
36V
1
12V
-
-
-
1.25A
15W
2 kV
ITE (Commercial)
76%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
DC/DC CONVERTER 24V 15W
BB-SD-15C-24
DC/DC CONVERTER 24V 15W
Advantech Corp
0
In Stock
1 : ¥462.68000
Bulk
Bulk
Discontinued at Digi-Key
Enclosed
36V
72V
1
24V
-
-
-
625mA
15W
2 kV
ITE (Commercial)
78%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CE
Showing
of 12

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.