DC DC Converters

Results: 12
Voltage - Input (Min)
9.5V19V36V72V
Voltage - Input (Max)
18V36V72V144V
Voltage - Output 1
5V12V24V
Current - Output (Max)
4.2A8.5A18A20A
Power (Watts)
90W100W101W102W
Efficiency
74%75%76%77%78%80%81%82%83%84%
Operating Temperature
-15°C ~ 60°C (With Derating)-10°C ~ 60°C (With Derating)
Approval Agency
CB, CECE
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
SD-100
SD-100B-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
142
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
19V
36V
1
12V
-
-
-
8.5A
102W
1.5 kV
ITE (Commercial)
75%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100A
SD-100A-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
43
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
9.5V
18V
1
24V
-
-
-
4.2A
101W
1.5 kV
ITE (Commercial)
84%
-15°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100
SD-100C-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
29
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
36V
72V
1
24V
-
-
-
4.2A
101W
1.5 kV
ITE (Commercial)
81%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100A
SD-100A-5
DC/DC CONVERTER 5V 90W
MEAN WELL USA Inc.
28
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
9.5V
18V
1
5V
-
-
-
18A
90W
1.5 kV
ITE (Commercial)
78%
-15°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100A
SD-100A-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
16
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
9.5V
18V
1
12V
-
-
-
8.5A
102W
1.5 kV
ITE (Commercial)
82%
-15°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100
SD-100B-5
DC/DC CONVERTER 5V 100W
MEAN WELL USA Inc.
45
In Stock
1 : ¥324.27000
Box
Box
Active
Enclosed
19V
36V
1
5V
-
-
-
20A
100W
1.5 kV
ITE (Commercial)
74%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100
SD-100D-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
26
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
72V
144V
1
12V
-
-
-
8.5A
102W
1.5 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CB, CE
SD-100
SD-100C-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
13
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
36V
72V
1
12V
-
-
-
8.5A
102W
1.5 kV
ITE (Commercial)
77%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100
SD-100C-5
DC/DC CONVERTER 5V 100W
MEAN WELL USA Inc.
20
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
36V
72V
1
5V
-
-
-
20A
100W
1.5 kV
ITE (Commercial)
75%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
SD-100
SD-100D-5
DC/DC CONVERTER 5V 100W
MEAN WELL USA Inc.
20
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
72V
144V
1
5V
-
-
-
20A
100W
1.5 kV
ITE (Commercial)
76%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CB, CE
SD-100
SD-100D-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
18
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
72V
144V
1
24V
-
-
-
4.2A
101W
1.5 kV
ITE (Commercial)
83%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CB, CE
SD-100
SD-100B-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
1
In Stock
1 : ¥331.66000
Box
Box
Active
Enclosed
19V
36V
1
24V
-
-
-
4.2A
101W
1.5 kV
ITE (Commercial)
78%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CE
Showing
of 12

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.