Touch Screen Controllers

Results: 682
Stocking Options
Environmental Options
Media
Exclude
682Results

Showing
of 682
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Resolution (Bits)
Interface
Voltage Reference
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
16 VQFN
IC SCREEN CNTRL 12BIT 16FN
Texas Instruments
4,112
In Stock
24,970
Marketplace
1 : ¥11.45000
Cut Tape (CT)
2,500 : ¥5.60188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-VFQFN Exposed Pad
16-VQFN (4x3.5)
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
1,938
In Stock
1 : ¥15.13000
Cut Tape (CT)
2,500 : ¥7.63601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
14,559
In Stock
1 : ¥17.01000
Cut Tape (CT)
2,000 : ¥8.74611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
226.2 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
1,894
In Stock
1 : ¥19.74000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
1,845
In Stock
1 : ¥20.94000
Cut Tape (CT)
1,600 : ¥18.48325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
Internal
2.5V ~ 5V
17 mA
-40°C ~ 125°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
1,484
In Stock
1 : ¥20.26000
Cut Tape (CT)
1,600 : ¥17.88310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
4,089
In Stock
1 : ¥21.45000
Cut Tape (CT)
2,000 : ¥11.27812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
10, 12 b
I2C
External
1.2V ~ 3.6V
655 µA
-40°C ~ 125°C
Surface Mount
Automotive
AEC-Q100
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 VQFN
IC SCREEN CNTRL 12BIT 20QFN
Microchip Technology
3,433
In Stock
1 : ¥21.91000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VQFN Exposed Pad
20-VQFN (5x5)
20 TSSOP
IC SCREEN CNTRL 12BIT 20SSOP
Microchip Technology
865
In Stock
1 : ¥22.58000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 QFN EP
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
4,806
In Stock
1 : ¥23.85000
Cut Tape (CT)
3,300 : ¥20.94056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 TSSOP
IC SCREEN CNTRL 12BIT 20SSOP
Microchip Technology
1,984
In Stock
1 : ¥23.93000
Cut Tape (CT)
1,600 : ¥19.82954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
ADS8028IRTJT
IC SCREEN CNTRL 12BIT 20QFN
Texas Instruments
4,233
In Stock
147
Marketplace
1 : ¥35.21000
Cut Tape (CT)
3,000 : ¥19.10537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
797 µA
-40°C ~ 85°C
Surface Mount
-
-
20-WFQFN Exposed Pad
20-QFN (4x4)
505~RQ-16~RQ~16
IC SCREEN CNTRL 12BIT 16QSOP
Analog Devices Inc.
2,739
In Stock
1 : ¥35.98000
Cut Tape (CT)
1,000 : ¥20.26012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
Serial
External
2.2V ~ 5.25V
-
-40°C ~ 85°C
Surface Mount
-
-
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 LFCSP
IC SCREEN CNTRL 12BIT 16LFCSP
Analog Devices Inc.
637
In Stock
1 : ¥46.81000
Cut Tape (CT)
500 : ¥27.74348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.6V ~ 3.6V
-
-40°C ~ 85°C
Surface Mount
-
-
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
443
In Stock
1,303
Marketplace
1 : ¥48.13000
Tube
-
Bulk
Tube
Active
4 Wire Resistive
12 b
SPI
External, Internal
2.2V ~ 5.25V
500 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
AR1100BRD
IC SCREEN CNTRL 10BIT MODULE
Microchip Technology
192
In Stock
1 : ¥156.71000
Bag
Bag
Active
4, 5, or 8 Wire Resistive
10 b
USB
External
3.3V ~ 5V
25 mA
-25°C ~ 85°C
-
-
-
Module
Module
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
42,081
In Stock
1 : ¥15.13000
Cut Tape (CT)
2,000 : ¥7.66198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-VQFN (exposed pad)
IC SCREEN CNTRL 12BIT 16FN
Texas Instruments
1,375
In Stock
26,252
Marketplace
1 : ¥15.81000
Cut Tape (CT)
2,500 : ¥8.00699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-VQFN Exposed Pad
16-VQFN (4x4)
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
2,985
In Stock
1 : ¥17.78000
Tube
-
Tube
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
545
In Stock
1 : ¥19.10000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
2,737
In Stock
1 : ¥20.94000
Cut Tape (CT)
1,600 : ¥18.48325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
16 SSOP
IC SCREEN CNTRL 12BIT 16SSOP
Texas Instruments
4,556
In Stock
1 : ¥20.67000
Cut Tape (CT)
2,500 : ¥10.75553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
Serial
External
2.7V ~ 5V
2.5 µA
-40°C ~ 85°C
Surface Mount
-
-
16-SSOP (0.154", 3.90mm Width)
16-SSOP
20 SOIC
IC SCREEN CNTRL 10BIT 20SOIC
Microchip Technology
628
In Stock
1 : ¥21.54000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 QFN EP
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
3,895
In Stock
1 : ¥22.65000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 SOIC
IC SCREEN CNTRL 12BIT 20SOIC
Microchip Technology
897
In Stock
1 : ¥25.22000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 682

Touch Screen Controllers


Touch screen controllers are integrated circuits that provide an interface between the touch screen sensor array and the device the screen operates. The controller receives position information from the sensor array which is usually resistive or capacitive. In turn, the position information is passed along to a microcontroller via a serial, parallel, USB, or UART interface.