D-Sub, D-Shaped Connector Adapters

Results: 3
Connector Style
Connector SaverGender Changer
Convert To (Adapter End)
D-Sub, 15 HD, FemaleD-Sub, 15 HD, Male
Convert From (Adapter End)
D-Sub, 15 HD, FemaleD-Sub, 15 HD, Male
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Convert To (Adapter End)
Convert From (Adapter End)
Number of Rows
Mounting Type
Features
Shielding
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
A-DGC-000-15AB51
A-DGC-000-15AB51
CONN DSUB ADAPTER HD15F HD15M
Assmann WSW Components
565
In Stock
1 : ¥47.86000
Bag
Bag
Active
Connector Saver
D-Sub, 15 HD, Female
D-Sub, 15 HD, Male
3
Free Hanging (In-Line)
-
Unshielded
Tin Plated
Gold
-
-
UL94 V-0
A-DGC-000-15AB50
A-DGC-000-15AB50
DSUB GENDER CHANGER HD15M HD15M
Assmann WSW Components
444
In Stock
1 : ¥47.86000
Bag
Bag
Active
Gender Changer
D-Sub, 15 HD, Male
D-Sub, 15 HD, Male
3
Free Hanging (In-Line)
Grounding Indents
Unshielded
Tin Plated
Gold
-
-
UL94 V-0
A-DGC-000-15AB52
A-DGC-000-15AB52
DSUB GENDER CHANGER HD15F HD15F
Assmann WSW Components
801
In Stock
1 : ¥48.84000
Bag
Bag
Active
Gender Changer
D-Sub, 15 HD, Female
D-Sub, 15 HD, Female
3
Free Hanging (In-Line)
-
Unshielded
Tin Plated
Gold
-
-
UL94 V-0
Showing
of 3

D-Sub, D-Shaped Connector Adapters


D-Sub/D-Shaped Connector adapters are used to convert from one style D-Sub/D-Shaped connector to another D-Sub/D-Shaped connector in both free hanging or panel mount versions. Pin counts range from 9 to 104, in both standard and high density versions.