Microchip Technology Crystals

Results: 62
Stocking Options
Environmental Options
Media
Exclude
62Results
Applied FiltersRemove All

Showing
of 62
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7,197
In Stock
1 : ¥67.40000
Cut Tape (CT)
3,000 : ¥54.27021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
-
±30ppm
-
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
8,593
In Stock
1 : ¥3.39000
Cut Tape (CT)
3,000 : ¥2.68767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
-
±20ppm
-
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
12,754
In Stock
1 : ¥3.31000
Cut Tape (CT)
3,000 : ¥2.68767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
-
-
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-VDFN (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
1,199
In Stock
1 : ¥12.40000
Strip
Strip
Discontinued at DigiKey
MHz Crystal
50 MHz
-
±20ppm
-
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
3,000 : ¥11.97128
Strip
Strip
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
-
-
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-VDFN (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
38,844
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥9.71695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
-
-
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-VDFN (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
1,257
In Stock
1 : ¥3.89000
Cut Tape (CT)
3,000 : ¥3.20453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
VXM7-9043-24M0000000TR
3225 XTAL 24.000MHZ, 10/10/0/70C
Microchip Technology
4,841
In Stock
1 : ¥2.56000
Cut Tape (CT)
3,000 : ¥2.06744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
18pF
60 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
805
In Stock
1 : ¥6.45000
Bulk
-
Bulk
Active
MHz Crystal
24.305 MHz
±15ppm
±10ppm
7pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
3,000 : ¥25.98023
Strip
Strip
Active
MHz Crystal
16.384 MHz
-
±20ppm
-
80 Ohms
Fundamental
-
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
5,437
In Stock
1 : ¥3.31000
Cut Tape (CT)
3,000 : ¥2.68767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
-
70 kOhms
Fundamental
-
-
Surface Mount
2-SMD, No Lead
2-VDFN (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
3,000
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥1.96406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
-
70 kOhms
Fundamental
-
-
Surface Mount
2-SMD, No Lead
2-VDFN (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
60
In Stock
1 : ¥64.17000
Cut Tape (CT)
100 : ¥51.68590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
3,000 : ¥12.36279
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
3,000 : ¥11.97128
Strip
Strip
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
-
-
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-VDFN (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
2,292
In Stock
1 : ¥6.12000
Cut Tape (CT)
1,000 : ¥4.85848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
-
±20ppm
-
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
69
In Stock
1 : ¥19.35000
Strip
Strip
Active
MHz Crystal
64 MHz
-
±20ppm
-
-
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
5,879
In Stock
1 : ¥2.81000
Cut Tape (CT)
1,000 : ¥2.27418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.384 MHz
-
±20ppm
-
80 Ohms
Fundamental
-
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
VXM7-9043-24M0000000
3225 XTAL 24.000MHZ, 10/10/0/70C
Microchip Technology
0
In Stock
Check Lead Time
1,600 : ¥4.20269
Strip
Strip
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
18pF
60 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Discontinued at DigiKey
Strip
Discontinued at DigiKey
MHz Crystal
49.152 MHz
-
±20ppm
-
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
500 : ¥13.49954
Strip
Strip
Active
MHz Crystal
24.305 MHz
-
±20ppm
-
60 Ohms
Fundamental
-
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
VMK4-1EE-12-32K7680000TR
2X1.2MM TUNING FORK CRYSTAL, +/-
Microchip Technology
0
In Stock
Check Lead Time
3,000 : ¥3.31121
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
2X1.2MM TUNING FORK CRYSTAL, +/-
2X1.2MM TUNING FORK CRYSTAL, +/-
Microchip Technology
0
In Stock
Check Lead Time
200 : ¥31.96590
Strip
Strip
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
3,000 : ¥10.03473
Strip
Strip
Discontinued at DigiKey
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
-
70 kOhms
Fundamental
-
-
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 62

Microchip Technology Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.